RES 53.6K OHM 1/10W 1% 0603 SMD - CRCW060353K6FKEA - Resistors

Digi-Key Part Number 541-53.6KHTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.0037
0.00308
0.00308
0.00246
0.00185
0.00185
0.00185
Extended Price
18.50
30.80
77.00
123.00
185.00
462.50
925.00
Manufacturer Part NumberCRCW060353K6FKEA
Product DescriptionRES 53.6K OHM 1/10W 1% 0603 SMD
Quantity Available 20000
All prices are in GBP

RES 53.6K OHM 1/10W 1% 0603 SMD - CRCW060353K6FKEA - Resistors Details
Technical/Catalog InformationCRCW060353K6FKEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms53.6K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CRCW060353K6FKEA
CRCW060353K6FKEA
541 53 6KHTR ND
541536KHTRND
541-53.6KHTR

Purchase RES 53.6K OHM 1/10W 1% 0603 SMD - CRCW060353K6FKEA - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 53.6K OHM 1/10W 1% 0603 SMD - CRCW060353K6FKEA
Resistors

RES 53.6K OHM 1/10W 1% 0603 SMD - CRCW060353K6FKEA (541-53.6KHTR-ND)

Related parts Resistors:
RES 560 OHM 1/10W 5% 0603 SMD - CRCW0603560RJNEA
 Order RES 560 OHM 1/10W 5% 0603 SMD-CRCW0603560RJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-560GDKR-ND.
RES 560K OHM 1/10W 5% 0603 SMD - CRCW0603560KJNEA
 Order RES 560K OHM 1/10W 5% 0603 SMD-CRCW0603560KJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-560KGDKR-ND.
RES 56 OHM 1/10W 5% 0603 SMD - CRCW060356R0JNEA
 Order RES 56 OHM 1/10W 5% 0603 SMD-CRCW060356R0JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-56GDKR-ND.
RES 56K OHM 1/10W 5% 0603 SMD - CRCW060356K0JNEA
 Order RES 56K OHM 1/10W 5% 0603 SMD-CRCW060356K0JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-56KGDKR-ND.
RES 5.1 OHM 1/10W 5% 0603 SMD - CRCW06035R10JNEA
 Order RES 5.1 OHM 1/10W 5% 0603 SMD-CRCW06035R10JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.1GDKR-ND.
RES 5.1K OHM 1/10W 5% 0603 SMD - CRCW06035K10JNEA
 Order RES 5.1K OHM 1/10W 5% 0603 SMD-CRCW06035K10JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.1KGDKR-ND.
RES 5.1M OHM 1/10W 5% 0603 SMD - CRCW06035M10JNEA
 Order RES 5.1M OHM 1/10W 5% 0603 SMD-CRCW06035M10JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.1MGDKR-ND.
RES 5.6 OHM 1/10W 5% 0603 SMD - CRCW06035R60JNEA
 Order RES 5.6 OHM 1/10W 5% 0603 SMD-CRCW06035R60JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.6GDKR-ND.
RES 5.6K OHM 1/10W 5% 0603 SMD - CRCW06035K60JNEA
 Order RES 5.6K OHM 1/10W 5% 0603 SMD-CRCW06035K60JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.6KGDKR-ND.
RES 5.6M OHM 1/10W 5% 0603 SMD - CRCW06035M60JNEA
 Order RES 5.6M OHM 1/10W 5% 0603 SMD-CRCW06035M60JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.6MGDKR-ND.
RES 620 OHM 1/10W 5% 0603 SMD - CRCW0603620RJNEA
 Order RES 620 OHM 1/10W 5% 0603 SMD-CRCW0603620RJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-620GDKR-ND.
RES 620K OHM 1/10W 5% 0603 SMD - CRCW0603620KJNEA
 Order RES 620K OHM 1/10W 5% 0603 SMD-CRCW0603620KJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-620KGDKR-ND.
RES 62 OHM 1/10W 5% 0603 SMD - CRCW060362R0JNEA
 Order RES 62 OHM 1/10W 5% 0603 SMD-CRCW060362R0JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-62GDKR-ND.
RES 62K OHM 1/10W 5% 0603 SMD - CRCW060362K0JNEA
 Order RES 62K OHM 1/10W 5% 0603 SMD-CRCW060362K0JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-62KGDKR-ND.
RES 680 OHM 1/10W 5% 0603 SMD - CRCW0603680RJNEA
 Order RES 680 OHM 1/10W 5% 0603 SMD-CRCW0603680RJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-680GDKR-ND.