RES 51.1K OHM 1/10W 1% 0603 SMD - CRCW060351K1FKEA - Resistors

Digi-Key Part Number 541-51.1KHTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.0033
0.00275
0.00275
0.0022
0.00165
0.00165
0.00165
Extended Price
16.50
27.50
68.75
110.00
165.00
412.50
825.00
Manufacturer Part NumberCRCW060351K1FKEA
Product DescriptionRES 51.1K OHM 1/10W 1% 0603 SMD
Quantity Available 20000
All prices are in GBP

RES 51.1K OHM 1/10W 1% 0603 SMD - CRCW060351K1FKEA - Resistors Details
Technical/Catalog InformationCRCW060351K1FKEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms51.1K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CRCW060351K1FKEA
CRCW060351K1FKEA
541 51 1KHTR ND
541511KHTRND
541-51.1KHTR

Purchase RES 51.1K OHM 1/10W 1% 0603 SMD - CRCW060351K1FKEA - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 51.1K OHM 1/10W 1% 0603 SMD - CRCW060351K1FKEA
Resistors

RES 51.1K OHM 1/10W 1% 0603 SMD - CRCW060351K1FKEA (541-51.1KHTR-ND)

Related parts Resistors:
RES 51 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ510V
 Order RES 51 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ510V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P51GCT-ND.
RES 51 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ510V
 Order RES 51 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ510V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P51GTR-ND.
RES 51 OHM 1/10W 5% 0603 SMD - 9C06031A51R0JLHFT
 Order RES 51 OHM 1/10W 5% 0603 SMD-9C06031A51R0JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-51GTR-ND.
RES 5.1 OHM 1/10W 5% 0603 SMD - 9C06031A5R10JGHFT
 Order RES 5.1 OHM 1/10W 5% 0603 SMD-9C06031A5R10JGHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-5.1GTR-ND.
RES 51 OHM 1/10W 5% 0603 SMD - 9C06031A51R0JLHFT
 Order RES 51 OHM 1/10W 5% 0603 SMD-9C06031A51R0JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-51GCT-ND.
RES 5.1 OHM 1/10W 5% 0603 SMD - 9C06031A5R10JGHFT
 Order RES 5.1 OHM 1/10W 5% 0603 SMD-9C06031A5R10JGHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.1GCT-ND.
RES 51 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ510V
 Order RES 51 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ510V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P51GDKR-ND.
RES 51 OHM 1/10W 5% 0603 SMD - 9C06031A51R0JLHFT
 Order RES 51 OHM 1/10W 5% 0603 SMD-9C06031A51R0JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-51GDKR-ND.
RES 5.1 OHM 1/10W 5% 0603 SMD - 9C06031A5R10JGHFT
 Order RES 5.1 OHM 1/10W 5% 0603 SMD-9C06031A5R10JGHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.1GDKR-ND.
RES 51 OHM 1/10W 5% 0603 SMD - MCR03EZPJ510
 Order RES 51 OHM 1/10W 5% 0603 SMD-MCR03EZPJ510 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM51GTR-ND.
RES 5.1 OHM 1/10W 5% 0603 SMD - MCR03EZPJ5R1
 Order RES 5.1 OHM 1/10W 5% 0603 SMD-MCR03EZPJ5R1 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM5.1GTR-ND.
RES 51 OHM 1/10W 5% 0603 SMD - MCR03EZPJ510
 Order RES 51 OHM 1/10W 5% 0603 SMD-MCR03EZPJ510 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM51GCT-ND.
RES 5.1 OHM 1/10W 5% 0603 SMD - MCR03EZPJ5R1
 Order RES 5.1 OHM 1/10W 5% 0603 SMD-MCR03EZPJ5R1 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM5.1GCT-ND.
RES 5.1 OHM 1/10W 5% 0603 SMD - MCR03EZPJ5R1
 Order RES 5.1 OHM 1/10W 5% 0603 SMD-MCR03EZPJ5R1 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM5.1GDKR-ND.
RES 51 OHM 1/10W 5% 0603 SMD - MCR03EZPJ510
 Order RES 51 OHM 1/10W 5% 0603 SMD-MCR03EZPJ510 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM51GDKR-ND.