RES 6.49K OHM 1/10W 1% 0603 SMD - CRCW06036K49FKEA - Resistors

Digi-Key Part Number 541-6.49KHTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.0037
0.00308
0.00308
0.00246
0.00185
0.00185
0.00185
Extended Price
18.50
30.80
77.00
123.00
185.00
462.50
925.00
Manufacturer Part NumberCRCW06036K49FKEA
Product DescriptionRES 6.49K OHM 1/10W 1% 0603 SMD
Quantity Available 0
All prices are in GBP

RES 6.49K OHM 1/10W 1% 0603 SMD - CRCW06036K49FKEA - Resistors Details
Technical/Catalog InformationCRCW06036K49FKEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms6.49K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CRCW06036K49FKEA
CRCW06036K49FKEA
541 6 49KHTR ND
541649KHTRND
541-6.49KHTR

Purchase RES 6.49K OHM 1/10W 1% 0603 SMD - CRCW06036K49FKEA - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 6.49K OHM 1/10W 1% 0603 SMD - CRCW06036K49FKEA
Resistors

RES 6.49K OHM 1/10W 1% 0603 SMD - CRCW06036K49FKEA (541-6.49KHTR-ND)

Related parts Resistors:
RES 0.0 OHM 1/10W 5% 0603 SMD - RC0603JR-070RL
 Order RES 0.0 OHM 1/10W 5% 0603 SMD-RC0603JR-070RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-0.0GRTR-ND.
RES 1.0 OHM 1/10W 5% 0603 SMD - RC0603JR-071RL
 Order RES 1.0 OHM 1/10W 5% 0603 SMD-RC0603JR-071RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.0GRTR-ND.
RES 1.0K OHM 1/10W 5% 0603 SMD - RC0603JR-071KL
 Order RES 1.0K OHM 1/10W 5% 0603 SMD-RC0603JR-071KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.0KGRTR-ND.
RES 1.0M OHM 1/10W 5% 0603 SMD - RC0603JR-071ML
 Order RES 1.0M OHM 1/10W 5% 0603 SMD-RC0603JR-071ML online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.0MGRTR-ND.
RES 1.1 OHM 1/10W 5% 0603 SMD - RC0603JR-071R1L
 Order RES 1.1 OHM 1/10W 5% 0603 SMD-RC0603JR-071R1L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.1GRTR-ND.
RES 1.1K OHM 1/10W 5% 0603 SMD - RC0603JR-071K1L
 Order RES 1.1K OHM 1/10W 5% 0603 SMD-RC0603JR-071K1L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.1KGRTR-ND.
RES 1.1M OHM 1/10W 5% 0603 SMD - RC0603JR-071M1L
 Order RES 1.1M OHM 1/10W 5% 0603 SMD-RC0603JR-071M1L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.1MGRTR-ND.
RES 1.2 OHM 1/10W 5% 0603 SMD - RC0603JR-071R2L
 Order RES 1.2 OHM 1/10W 5% 0603 SMD-RC0603JR-071R2L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.2GRTR-ND.
RES 1.2K OHM 1/10W 5% 0603 SMD - RC0603JR-071K2L
 Order RES 1.2K OHM 1/10W 5% 0603 SMD-RC0603JR-071K2L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.2KGRTR-ND.
RES 1.2M OHM 1/10W 5% 0603 SMD - RC0603JR-071M2L
 Order RES 1.2M OHM 1/10W 5% 0603 SMD-RC0603JR-071M2L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.2MGRTR-ND.
RES 1.3 OHM 1/10W 5% 0603 SMD - RC0603JR-071R3L
 Order RES 1.3 OHM 1/10W 5% 0603 SMD-RC0603JR-071R3L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.3GRTR-ND.
RES 1.3K OHM 1/10W 5% 0603 SMD - RC0603JR-071K3L
 Order RES 1.3K OHM 1/10W 5% 0603 SMD-RC0603JR-071K3L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.3KGRTR-ND.
RES 1.3M OHM 1/10W 5% 0603 SMD - RC0603JR-071M3L
 Order RES 1.3M OHM 1/10W 5% 0603 SMD-RC0603JR-071M3L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.3MGRTR-ND.
RES 1.5 OHM 1/10W 5% 0603 SMD - RC0603JR-071R5L
 Order RES 1.5 OHM 1/10W 5% 0603 SMD-RC0603JR-071R5L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.5GRTR-ND.
RES 1.5K OHM 1/10W 5% 0603 SMD - RC0603JR-071K5L
 Order RES 1.5K OHM 1/10W 5% 0603 SMD-RC0603JR-071K5L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1.5KGRTR-ND.