RES 6.19K OHM 1/10W 1% 0603 SMD - CRCW06036K19FKEA - Resistors

Digi-Key Part Number 541-6.19KHTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.0037
0.00308
0.00308
0.00246
0.00185
0.00185
0.00185
Extended Price
18.50
30.80
77.00
123.00
185.00
462.50
925.00
Manufacturer Part NumberCRCW06036K19FKEA
Product DescriptionRES 6.19K OHM 1/10W 1% 0603 SMD
Quantity Available 25000
All prices are in GBP

RES 6.19K OHM 1/10W 1% 0603 SMD - CRCW06036K19FKEA - Resistors Details
Technical/Catalog InformationCRCW06036K19FKEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms6.19K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CRCW06036K19FKEA
CRCW06036K19FKEA
541 6 19KHTR ND
541619KHTRND
541-6.19KHTR

Purchase RES 6.19K OHM 1/10W 1% 0603 SMD - CRCW06036K19FKEA - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 6.19K OHM 1/10W 1% 0603 SMD - CRCW06036K19FKEA
Resistors

RES 6.19K OHM 1/10W 1% 0603 SMD - CRCW06036K19FKEA (541-6.19KHTR-ND)

Related parts Resistors:
RES 6.2 OHM 1/10W 5% 0603 SMD - CRCW06036R20JNEA
 Order RES 6.2 OHM 1/10W 5% 0603 SMD-CRCW06036R20JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.2GDKR-ND.
RES 6.2K OHM 1/10W 5% 0603 SMD - CRCW06036K20JNEA
 Order RES 6.2K OHM 1/10W 5% 0603 SMD-CRCW06036K20JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.2KGDKR-ND.
RES 6.2M OHM 1/10W 5% 0603 SMD - CRCW06036M20JNEA
 Order RES 6.2M OHM 1/10W 5% 0603 SMD-CRCW06036M20JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.2MGDKR-ND.
RES 6.8 OHM 1/10W 5% 0603 SMD - CRCW06036R80JNEA
 Order RES 6.8 OHM 1/10W 5% 0603 SMD-CRCW06036R80JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.8GDKR-ND.
RES 6.8K OHM 1/10W 5% 0603 SMD - CRCW06036K80JNEA
 Order RES 6.8K OHM 1/10W 5% 0603 SMD-CRCW06036K80JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.8KGDKR-ND.
RES 6.8M OHM 1/10W 5% 0603 SMD - CRCW06036M80JNEA
 Order RES 6.8M OHM 1/10W 5% 0603 SMD-CRCW06036M80JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.8MGDKR-ND.
RES 750 OHM 1/10W 5% 0603 SMD - CRCW0603750RJNEA
 Order RES 750 OHM 1/10W 5% 0603 SMD-CRCW0603750RJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-750GDKR-ND.
RES 750K OHM 1/10W 5% 0603 SMD - CRCW0603750KJNEA
 Order RES 750K OHM 1/10W 5% 0603 SMD-CRCW0603750KJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-750KGDKR-ND.
RES 75 OHM 1/10W 5% 0603 SMD - CRCW060375R0JNEA
 Order RES 75 OHM 1/10W 5% 0603 SMD-CRCW060375R0JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-75GDKR-ND.
RES 75K OHM 1/10W 5% 0603 SMD - CRCW060375K0JNEA
 Order RES 75K OHM 1/10W 5% 0603 SMD-CRCW060375K0JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-75KGDKR-ND.
RES 7.5 OHM 1/10W 5% 0603 SMD - CRCW06037R50JNEA
 Order RES 7.5 OHM 1/10W 5% 0603 SMD-CRCW06037R50JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-7.5GDKR-ND.
RES 7.5K OHM 1/10W 5% 0603 SMD - CRCW06037K50JNEA
 Order RES 7.5K OHM 1/10W 5% 0603 SMD-CRCW06037K50JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-7.5KGDKR-ND.
RES 7.5M OHM 1/10W 5% 0603 SMD - CRCW06037M50JNEA
 Order RES 7.5M OHM 1/10W 5% 0603 SMD-CRCW06037M50JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-7.5MGDKR-ND.
RES 820 OHM 1/10W 5% 0603 SMD - CRCW0603820RJNEA
 Order RES 820 OHM 1/10W 5% 0603 SMD-CRCW0603820RJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-820GDKR-ND.
RES 820K OHM 1/10W 5% 0603 SMD - CRCW0603820KJNEA
 Order RES 820K OHM 1/10W 5% 0603 SMD-CRCW0603820KJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-820KGDKR-ND.