RES 5.49K OHM 1/10W 1% 0603 SMD - CRCW06035K49FKEA

Digi-Key Part Number 541-5.49KHTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.0033
0.00275
0.00275
0.0022
0.00165
0.00165
0.00165
Extended Price
16.50
27.50
68.75
110.00
165.00
412.50
825.00
Manufacturer Part NumberCRCW06035K49FKEA
Product DescriptionRES 5.49K OHM 1/10W 1% 0603 SMD
Quantity Available 10000
All prices are in GBP

RES 5.49K OHM 1/10W 1% 0603 SMD - CRCW06035K49FKEA Details
Technical/Catalog InformationCRCW06035K49FKEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms5.49K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CRCW06035K49FKEA
CRCW06035K49FKEA
541 5 49KHTR ND
541549KHTRND
541-5.49KHTR

Purchase RES 5.49K OHM 1/10W 1% 0603 SMD - CRCW06035K49FKEA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 5.49K OHM 1/10W 1% 0603 SMD - CRCW06035K49FKEA
RES 5.49K OHM 1/10W 1% 0603 SMD - CRCW06035K49FKEA

RES 5.49K OHM 1/10W 1% 0603 SMD - CRCW06035K49FKEA (541-5.49KHTR-ND)

Related parts :
RES 100K OHM 1/10W .05% 0603 SMD - RT0603WRB07100KL
 Order RES 100K OHM 1/10W .05% 0603 SMD-RT0603WRB07100KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB07100KL-ND.
RES 100 OHM 1/10W .05% 0603 SMD - RT0603WRB07100RL
 Order RES 100 OHM 1/10W .05% 0603 SMD-RT0603WRB07100RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB07100RL-ND.
RES 10K OHM 1/10W .05% 0603 SMD - RT0603WRB0710KL
 Order RES 10K OHM 1/10W .05% 0603 SMD-RT0603WRB0710KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB0710KL-ND.
RES 110K OHM 1/10W .05% 0603 SMD - RT0603WRB07110KL
 Order RES 110K OHM 1/10W .05% 0603 SMD-RT0603WRB07110KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB07110KL-ND.
RES 110 OHM 1/10W .05% 0603 SMD - RT0603WRB07110RL
 Order RES 110 OHM 1/10W .05% 0603 SMD-RT0603WRB07110RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB07110RL-ND.
RES 11K OHM 1/10W .05% 0603 SMD - RT0603WRB0711KL
 Order RES 11K OHM 1/10W .05% 0603 SMD-RT0603WRB0711KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB0711KL-ND.
RES 120K OHM 1/10W .05% 0603 SMD - RT0603WRB07120KL
 Order RES 120K OHM 1/10W .05% 0603 SMD-RT0603WRB07120KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB07120KL-ND.
RES 120 OHM 1/10W .05% 0603 SMD - RT0603WRB07120RL
 Order RES 120 OHM 1/10W .05% 0603 SMD-RT0603WRB07120RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB07120RL-ND.
RES 12K OHM 1/10W .05% 0603 SMD - RT0603WRB0712KL
 Order RES 12K OHM 1/10W .05% 0603 SMD-RT0603WRB0712KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB0712KL-ND.
RES 130K OHM 1/10W .05% 0603 SMD - RT0603WRB07130KL
 Order RES 130K OHM 1/10W .05% 0603 SMD-RT0603WRB07130KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB07130KL-ND.
RES 130 OHM 1/10W .05% 0603 SMD - RT0603WRB07130RL
 Order RES 130 OHM 1/10W .05% 0603 SMD-RT0603WRB07130RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB07130RL-ND.
RES 13K OHM 1/10W .05% 0603 SMD - RT0603WRB0713KL
 Order RES 13K OHM 1/10W .05% 0603 SMD-RT0603WRB0713KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB0713KL-ND.
RES 150K OHM 1/10W .05% 0603 SMD - RT0603WRB07150KL
 Order RES 150K OHM 1/10W .05% 0603 SMD-RT0603WRB07150KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB07150KL-ND.
RES 150 OHM 1/10W .05% 0603 SMD - RT0603WRB07150RL
 Order RES 150 OHM 1/10W .05% 0603 SMD-RT0603WRB07150RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB07150RL-ND.
RES 15K OHM 1/10W .05% 0603 SMD - RT0603WRB0715KL
 Order RES 15K OHM 1/10W .05% 0603 SMD-RT0603WRB0715KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB0715KL-ND.