RES 5.11K OHM 1/10W 1% 0603 SMD - CRCW06035K11FKEA - Resistors

Digi-Key Part Number 541-5.11KHTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.0037
0.00308
0.00308
0.00246
0.00185
0.00185
0.00185
Extended Price
18.50
30.80
77.00
123.00
185.00
462.50
925.00
Manufacturer Part NumberCRCW06035K11FKEA
Product DescriptionRES 5.11K OHM 1/10W 1% 0603 SMD
Quantity Available 10000
All prices are in GBP

RES 5.11K OHM 1/10W 1% 0603 SMD - CRCW06035K11FKEA - Resistors Details
Technical/Catalog InformationCRCW06035K11FKEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms5.11K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CRCW06035K11FKEA
CRCW06035K11FKEA
541 5 11KHTR ND
541511KHTRND
541-5.11KHTR

Purchase RES 5.11K OHM 1/10W 1% 0603 SMD - CRCW06035K11FKEA - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 5.11K OHM 1/10W 1% 0603 SMD - CRCW06035K11FKEA
Resistors

RES 5.11K OHM 1/10W 1% 0603 SMD - CRCW06035K11FKEA (541-5.11KHTR-ND)

Related parts Resistors:
RES 11K OHM 1/10W .05% 0603 SMD - RT0603WRB0711KL
 Order RES 11K OHM 1/10W .05% 0603 SMD-RT0603WRB0711KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB0711KL-ND.
RES 1.1K OHM 1/10W .05% 0603 SMD - RT0603WRB071K1L
 Order RES 1.1K OHM 1/10W .05% 0603 SMD-RT0603WRB071K1L online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB071K1L-ND.
RES 11K OHM 1/10W 5% 0603 SMD - CRCW060311K0JNTA
 Order RES 11K OHM 1/10W 5% 0603 SMD-CRCW060311K0JNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW060311K0JNTA-ND.
RES 1.1K OHM 1/10W 5% 0603 SMD - CRCW06031K10JNTA
 Order RES 1.1K OHM 1/10W 5% 0603 SMD-CRCW06031K10JNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW06031K10JNTA-ND.
RES 11K OHM 1/10W .5% 0603 SMD - RT0603DRD0711KL
 Order RES 11K OHM 1/10W .5% 0603 SMD-RT0603DRD0711KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-11KDDKR-ND.
RES 1.1K OHM 1/10W .5% 0603 SMD - RT0603DRD071K1L
 Order RES 1.1K OHM 1/10W .5% 0603 SMD-RT0603DRD071K1L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1.1KDDKR-ND.
RES 5.11K OHM 1/10W 1% 0603 SMD - CRCW06035K11FKEA
 Order RES 5.11K OHM 1/10W 1% 0603 SMD-CRCW06035K11FKEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-5.11KHTR-ND.
RES 5.11K OHM 1/10W 1% 0603 SMD - CRCW06035K11FKEA
 Order RES 5.11K OHM 1/10W 1% 0603 SMD-CRCW06035K11FKEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.11KHCT-ND.
RES 5.11K OHM 1/10W 1% 0603 SMD - CRCW06035K11FKEA
 Order RES 5.11K OHM 1/10W 1% 0603 SMD-CRCW06035K11FKEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.11KHDKR-ND.
RES 1.1K OHM 1/10W .1% 0603 SMD - RG1608P-112-B-T5
 Order RES 1.1K OHM 1/10W .1% 0603 SMD-RG1608P-112-B-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG16P1.1KBTR-ND.
RES 1.1K OHM 1/10W .1% 0603 SMD - RG1608P-112-B-T5
 Order RES 1.1K OHM 1/10W .1% 0603 SMD-RG1608P-112-B-T5 online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16P1.1KBCT-ND.
RES 1.1K OHM 1/10W .1% 0603 SMD - RG1608P-112-B-T5
 Order RES 1.1K OHM 1/10W .1% 0603 SMD-RG1608P-112-B-T5 online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16P1.1KBDKR-ND.
RES 1.1K OHM 1/10W .5% 0603 - RG1608V-112-D-T5
 Order RES 1.1K OHM 1/10W .5% 0603-RG1608V-112-D-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608V-112-D-T5-ND.
RES 1.1K OHM 1/10W .5% 0603 - RG1608N-112-D-T5
 Order RES 1.1K OHM 1/10W .5% 0603-RG1608N-112-D-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-112-D-T5-ND.
RES 1.1K OHM 1/10W .5% 0603 - RG1608P-112-D-T5
 Order RES 1.1K OHM 1/10W .5% 0603-RG1608P-112-D-T5 online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-112-D-T5-ND.