RES 4.75K OHM 1/10W 1% 0603 SMD - CRCW06034K75FKEA - Resistors

Digi-Key Part Number 541-4.75KHTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.0037
0.00308
0.00308
0.00246
0.00185
0.00185
0.00185
Extended Price
18.50
30.80
77.00
123.00
185.00
462.50
925.00
Manufacturer Part NumberCRCW06034K75FKEA
Product DescriptionRES 4.75K OHM 1/10W 1% 0603 SMD
Quantity Available 20000
All prices are in GBP

RES 4.75K OHM 1/10W 1% 0603 SMD - CRCW06034K75FKEA - Resistors Details
Technical/Catalog InformationCRCW06034K75FKEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms4.75K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CRCW06034K75FKEA
CRCW06034K75FKEA
541 4 75KHTR ND
541475KHTRND
541-4.75KHTR

Purchase RES 4.75K OHM 1/10W 1% 0603 SMD - CRCW06034K75FKEA - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 4.75K OHM 1/10W 1% 0603 SMD - CRCW06034K75FKEA
Resistors

RES 4.75K OHM 1/10W 1% 0603 SMD - CRCW06034K75FKEA (541-4.75KHTR-ND)

Related parts Resistors:
RES 75K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ753V
 Order RES 75K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ753V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P75KGTR-ND.
RES 75K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ753V
 Order RES 75K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ753V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P75KGCT-ND.
RES 7.5K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ752V
 Order RES 7.5K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ752V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P7.5KGCT-ND.
RES 7.5K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ752V
 Order RES 7.5K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ752V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7.5KGTR-ND.
RES 7.5K OHM 1/10W 5% 0603 SMD - 9C06031A7501JLHFT
 Order RES 7.5K OHM 1/10W 5% 0603 SMD-9C06031A7501JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-7.5KGTR-ND.
RES 75K OHM 1/10W 5% 0603 SMD - 9C06031A7502JLHFT
 Order RES 75K OHM 1/10W 5% 0603 SMD-9C06031A7502JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-75KGTR-ND.
RES 7.5K OHM 1/10W 5% 0603 SMD - 9C06031A7501JLHFT
 Order RES 7.5K OHM 1/10W 5% 0603 SMD-9C06031A7501JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-7.5KGCT-ND.
RES 75K OHM 1/10W 5% 0603 SMD - 9C06031A7502JLHFT
 Order RES 75K OHM 1/10W 5% 0603 SMD-9C06031A7502JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-75KGCT-ND.
RES 7.5K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ752V
 Order RES 7.5K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ752V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P7.5KGDKR-ND.
RES 75K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ753V
 Order RES 75K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ753V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P75KGDKR-ND.
RES 7.5K OHM 1/10W 5% 0603 SMD - 9C06031A7501JLHFT
 Order RES 7.5K OHM 1/10W 5% 0603 SMD-9C06031A7501JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-7.5KGDKR-ND.
RES 75K OHM 1/10W 5% 0603 SMD - 9C06031A7502JLHFT
 Order RES 75K OHM 1/10W 5% 0603 SMD-9C06031A7502JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-75KGDKR-ND.
RES 7.5K OHM 1/10W 5% 0603 SMD - MCR03EZPJ752
 Order RES 7.5K OHM 1/10W 5% 0603 SMD-MCR03EZPJ752 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM7.5KGTR-ND.
RES 75K OHM 1/10W 5% 0603 SMD - MCR03EZPJ753
 Order RES 75K OHM 1/10W 5% 0603 SMD-MCR03EZPJ753 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM75KGTR-ND.
RES 7.5K OHM 1/10W 5% 0603 SMD - MCR03EZPJ752
 Order RES 7.5K OHM 1/10W 5% 0603 SMD-MCR03EZPJ752 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM7.5KGCT-ND.