RES 4.53K OHM 1/10W 1% 0603 SMD - CRCW06034K53FKEA

Digi-Key Part Number 541-4.53KHTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.0037
0.00308
0.00308
0.00246
0.00185
0.00185
0.00185
Extended Price
18.50
30.80
77.00
123.00
185.00
462.50
925.00
Manufacturer Part NumberCRCW06034K53FKEA
Product DescriptionRES 4.53K OHM 1/10W 1% 0603 SMD
Quantity Available 15000
All prices are in GBP

RES 4.53K OHM 1/10W 1% 0603 SMD - CRCW06034K53FKEA Details
Technical/Catalog InformationCRCW06034K53FKEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms4.53K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CRCW06034K53FKEA
CRCW06034K53FKEA
541 4 53KHTR ND
541453KHTRND
541-4.53KHTR

Purchase RES 4.53K OHM 1/10W 1% 0603 SMD - CRCW06034K53FKEA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 4.53K OHM 1/10W 1% 0603 SMD - CRCW06034K53FKEA
RES 4.53K OHM 1/10W 1% 0603 SMD - CRCW06034K53FKEA

RES 4.53K OHM 1/10W 1% 0603 SMD - CRCW06034K53FKEA (541-4.53KHTR-ND)

Related parts :
RES 4.7 OHM 1/10W 5% 0603 SMD - CRCW06034R70JNEA
 Order RES 4.7 OHM 1/10W 5% 0603 SMD-CRCW06034R70JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.7GDKR-ND.
RES 4.7K OHM 1/10W 5% 0603 SMD - CRCW06034K70JNEA
 Order RES 4.7K OHM 1/10W 5% 0603 SMD-CRCW06034K70JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.7KGDKR-ND.
RES 4.7M OHM 1/10W 5% 0603 SMD - CRCW06034M70JNEA
 Order RES 4.7M OHM 1/10W 5% 0603 SMD-CRCW06034M70JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.7MGDKR-ND.
RES 510 OHM 1/10W 5% 0603 SMD - CRCW0603510RJNEA
 Order RES 510 OHM 1/10W 5% 0603 SMD-CRCW0603510RJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-510GDKR-ND.
RES 510K OHM 1/10W 5% 0603 SMD - CRCW0603510KJNEA
 Order RES 510K OHM 1/10W 5% 0603 SMD-CRCW0603510KJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-510KGDKR-ND.
RES 51 OHM 1/10W 5% 0603 SMD - CRCW060351R0JNEA
 Order RES 51 OHM 1/10W 5% 0603 SMD-CRCW060351R0JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-51GDKR-ND.
RES 51K OHM 1/10W 5% 0603 SMD - CRCW060351K0JNEA
 Order RES 51K OHM 1/10W 5% 0603 SMD-CRCW060351K0JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-51KGDKR-ND.
RES 560 OHM 1/10W 5% 0603 SMD - CRCW0603560RJNEA
 Order RES 560 OHM 1/10W 5% 0603 SMD-CRCW0603560RJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-560GDKR-ND.
RES 560K OHM 1/10W 5% 0603 SMD - CRCW0603560KJNEA
 Order RES 560K OHM 1/10W 5% 0603 SMD-CRCW0603560KJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-560KGDKR-ND.
RES 56 OHM 1/10W 5% 0603 SMD - CRCW060356R0JNEA
 Order RES 56 OHM 1/10W 5% 0603 SMD-CRCW060356R0JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-56GDKR-ND.
RES 56K OHM 1/10W 5% 0603 SMD - CRCW060356K0JNEA
 Order RES 56K OHM 1/10W 5% 0603 SMD-CRCW060356K0JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-56KGDKR-ND.
RES 5.1 OHM 1/10W 5% 0603 SMD - CRCW06035R10JNEA
 Order RES 5.1 OHM 1/10W 5% 0603 SMD-CRCW06035R10JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.1GDKR-ND.
RES 5.1K OHM 1/10W 5% 0603 SMD - CRCW06035K10JNEA
 Order RES 5.1K OHM 1/10W 5% 0603 SMD-CRCW06035K10JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.1KGDKR-ND.
RES 5.1M OHM 1/10W 5% 0603 SMD - CRCW06035M10JNEA
 Order RES 5.1M OHM 1/10W 5% 0603 SMD-CRCW06035M10JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.1MGDKR-ND.
RES 5.6 OHM 1/10W 5% 0603 SMD - CRCW06035R60JNEA
 Order RES 5.6 OHM 1/10W 5% 0603 SMD-CRCW06035R60JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.6GDKR-ND.