RES 4.42K OHM 1/10W 1% 0603 SMD - CRCW06034K42FKEA - Resistors

Digi-Key Part Number 541-4.42KHTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.0033
0.00275
0.00275
0.0022
0.00165
0.00165
0.00165
Extended Price
16.50
27.50
68.75
110.00
165.00
412.50
825.00
Manufacturer Part NumberCRCW06034K42FKEA
Product DescriptionRES 4.42K OHM 1/10W 1% 0603 SMD
Quantity Available 5000
All prices are in GBP

RES 4.42K OHM 1/10W 1% 0603 SMD - CRCW06034K42FKEA - Resistors Details
Technical/Catalog InformationCRCW06034K42FKEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms4.42K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CRCW06034K42FKEA
CRCW06034K42FKEA
541 4 42KHTR ND
541442KHTRND
541-4.42KHTR

Purchase RES 4.42K OHM 1/10W 1% 0603 SMD - CRCW06034K42FKEA - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 4.42K OHM 1/10W 1% 0603 SMD - CRCW06034K42FKEA
Resistors

RES 4.42K OHM 1/10W 1% 0603 SMD - CRCW06034K42FKEA (541-4.42KHTR-ND)

Related parts Resistors:
RES 0.0 OHM 1/10W 5% 0603 SMD - CRCW06030000Z0EA
 Order RES 0.0 OHM 1/10W 5% 0603 SMD-CRCW06030000Z0EA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-0.0GTR-ND.
RES 1.0 OHM 1/10W 5% 0603 SMD - CRCW06031R00JNEA
 Order RES 1.0 OHM 1/10W 5% 0603 SMD-CRCW06031R00JNEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.0GTR-ND.
RES 1.1 OHM 1/10W 5% 0603 SMD - CRCW06031R10JNEA
 Order RES 1.1 OHM 1/10W 5% 0603 SMD-CRCW06031R10JNEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.1GTR-ND.
RES 1.2 OHM 1/10W 5% 0603 SMD - CRCW06031R20JNEA
 Order RES 1.2 OHM 1/10W 5% 0603 SMD-CRCW06031R20JNEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.2GTR-ND.
RES 1.3 OHM 1/10W 5% 0603 SMD - CRCW06031R30JNEA
 Order RES 1.3 OHM 1/10W 5% 0603 SMD-CRCW06031R30JNEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.3GTR-ND.
RES 1.5 OHM 1/10W 5% 0603 SMD - CRCW06031R50JNEA
 Order RES 1.5 OHM 1/10W 5% 0603 SMD-CRCW06031R50JNEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.5GTR-ND.
RES 1.6 OHM 1/10W 5% 0603 SMD - CRCW06031R60JNEA
 Order RES 1.6 OHM 1/10W 5% 0603 SMD-CRCW06031R60JNEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.6GTR-ND.
RES 1.8 OHM 1/10W 5% 0603 SMD - CRCW06031R80JNEA
 Order RES 1.8 OHM 1/10W 5% 0603 SMD-CRCW06031R80JNEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.8GTR-ND.
RES 2.0 OHM 1/10W 5% 0603 SMD - CRCW06032R00JNEA
 Order RES 2.0 OHM 1/10W 5% 0603 SMD-CRCW06032R00JNEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-2.0GTR-ND.
RES 2.2 OHM 1/10W 5% 0603 SMD - CRCW06032R20JNEA
 Order RES 2.2 OHM 1/10W 5% 0603 SMD-CRCW06032R20JNEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-2.2GTR-ND.
RES 2.4 OHM 1/10W 5% 0603 SMD - CRCW06032R40JNEA
 Order RES 2.4 OHM 1/10W 5% 0603 SMD-CRCW06032R40JNEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-2.4GTR-ND.
RES 2.7 OHM 1/10W 5% 0603 SMD - CRCW06032R70JNEA
 Order RES 2.7 OHM 1/10W 5% 0603 SMD-CRCW06032R70JNEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-2.7GTR-ND.
RES 3.0 OHM 1/10W 5% 0603 SMD - CRCW06033R00JNEA
 Order RES 3.0 OHM 1/10W 5% 0603 SMD-CRCW06033R00JNEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-3.0GTR-ND.
RES 3.3 OHM 1/10W 5% 0603 SMD - CRCW06033R30JNEA
 Order RES 3.3 OHM 1/10W 5% 0603 SMD-CRCW06033R30JNEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-3.3GTR-ND.
RES 3.6 OHM 1/10W 5% 0603 SMD - CRCW06033R60JNEA
 Order RES 3.6 OHM 1/10W 5% 0603 SMD-CRCW06033R60JNEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-3.6GTR-ND.