RES 4.30K OHM 1/10W 1% 0603 SMD - CRCW06034K30FKEA - Resistors

Digi-Key Part Number 541-4.30KHTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.0037
0.00308
0.00308
0.00246
0.00185
0.00185
0.00185
Extended Price
18.50
30.80
77.00
123.00
185.00
462.50
925.00
Manufacturer Part NumberCRCW06034K30FKEA
Product DescriptionRES 4.30K OHM 1/10W 1% 0603 SMD
Quantity Available 5000
All prices are in GBP

RES 4.30K OHM 1/10W 1% 0603 SMD - CRCW06034K30FKEA - Resistors Details
Technical/Catalog InformationCRCW06034K30FKEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms4.30K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CRCW06034K30FKEA
CRCW06034K30FKEA
541 4 30KHTR ND
541430KHTRND
541-4.30KHTR

Purchase RES 4.30K OHM 1/10W 1% 0603 SMD - CRCW06034K30FKEA - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 4.30K OHM 1/10W 1% 0603 SMD - CRCW06034K30FKEA
Resistors

RES 4.30K OHM 1/10W 1% 0603 SMD - CRCW06034K30FKEA (541-4.30KHTR-ND)

Related parts Resistors:
RES 30K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ303V
 Order RES 30K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ303V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P30KGCT-ND.
RES 3.0K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ302V
 Order RES 3.0K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ302V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.0KGCT-ND.
RES 30K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ303V
 Order RES 30K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ303V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P30KGTR-ND.
RES 3.0K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ302V
 Order RES 3.0K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ302V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3.0KGTR-ND.
RES 3.0K OHM 1/10W 5% 0603 SMD - 9C06031A3001JLHFT
 Order RES 3.0K OHM 1/10W 5% 0603 SMD-9C06031A3001JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.0KGTR-ND.
RES 30K OHM 1/10W 5% 0603 SMD - 9C06031A3002JLHFT
 Order RES 30K OHM 1/10W 5% 0603 SMD-9C06031A3002JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-30KGTR-ND.
RES 3.0K OHM 1/10W 5% 0603 SMD - 9C06031A3001JLHFT
 Order RES 3.0K OHM 1/10W 5% 0603 SMD-9C06031A3001JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0KGCT-ND.
RES 30K OHM 1/10W 5% 0603 SMD - 9C06031A3002JLHFT
 Order RES 30K OHM 1/10W 5% 0603 SMD-9C06031A3002JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30KGCT-ND.
RES 3.0K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ302V
 Order RES 3.0K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ302V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.0KGDKR-ND.
RES 30K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ303V
 Order RES 30K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ303V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P30KGDKR-ND.
RES 3.0K OHM 1/10W 5% 0603 SMD - 9C06031A3001JLHFT
 Order RES 3.0K OHM 1/10W 5% 0603 SMD-9C06031A3001JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0KGDKR-ND.
RES 30K OHM 1/10W 5% 0603 SMD - 9C06031A3002JLHFT
 Order RES 30K OHM 1/10W 5% 0603 SMD-9C06031A3002JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30KGDKR-ND.
RES 3.0K OHM 1/10W 5% 0603 SMD - MCR03EZPJ302
 Order RES 3.0K OHM 1/10W 5% 0603 SMD-MCR03EZPJ302 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM3.0KGTR-ND.
RES 30K OHM 1/10W 5% 0603 SMD - MCR03EZPJ303
 Order RES 30K OHM 1/10W 5% 0603 SMD-MCR03EZPJ303 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM30KGTR-ND.
RES 3.0K OHM 1/10W 5% 0603 SMD - MCR03EZPJ302
 Order RES 3.0K OHM 1/10W 5% 0603 SMD-MCR03EZPJ302 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM3.0KGCT-ND.