RES 4.22K OHM 1/10W 1% 0603 SMD - CRCW06034K22FKEA - Resistors

Digi-Key Part Number 541-4.22KHTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.0033
0.00275
0.00275
0.0022
0.00165
0.00165
0.00165
Extended Price
16.50
27.50
68.75
110.00
165.00
412.50
825.00
Manufacturer Part NumberCRCW06034K22FKEA
Product DescriptionRES 4.22K OHM 1/10W 1% 0603 SMD
Quantity Available 10000
All prices are in GBP

RES 4.22K OHM 1/10W 1% 0603 SMD - CRCW06034K22FKEA - Resistors Details
Technical/Catalog InformationCRCW06034K22FKEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms4.22K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CRCW06034K22FKEA
CRCW06034K22FKEA
541 4 22KHTR ND
541422KHTRND
541-4.22KHTR

Purchase RES 4.22K OHM 1/10W 1% 0603 SMD - CRCW06034K22FKEA - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 4.22K OHM 1/10W 1% 0603 SMD - CRCW06034K22FKEA
Resistors

RES 4.22K OHM 1/10W 1% 0603 SMD - CRCW06034K22FKEA (541-4.22KHTR-ND)

Related parts Resistors:
RES 22K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ223V
 Order RES 22K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ223V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P22KGCT-ND.
RES 2.2K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ222V
 Order RES 2.2K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ222V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.2KGCT-ND.
RES 22K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ223V
 Order RES 22K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ223V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P22KGTR-ND.
RES 2.2K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ222V
 Order RES 2.2K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ222V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.2KGTR-ND.
RES 2.2K OHM 1/10W 5% 0603 SMD - 9C06031A2201JLHFT
 Order RES 2.2K OHM 1/10W 5% 0603 SMD-9C06031A2201JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.2KGTR-ND.
RES 22K OHM 1/10W 5% 0603 SMD - 9C06031A2202JLHFT
 Order RES 22K OHM 1/10W 5% 0603 SMD-9C06031A2202JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-22KGTR-ND.
RES 2.2K OHM 1/10W 5% 0603 SMD - 9C06031A2201JLHFT
 Order RES 2.2K OHM 1/10W 5% 0603 SMD-9C06031A2201JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.2KGCT-ND.
RES 22K OHM 1/10W 5% 0603 SMD - 9C06031A2202JLHFT
 Order RES 22K OHM 1/10W 5% 0603 SMD-9C06031A2202JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-22KGCT-ND.
RES 2.2K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ222V
 Order RES 2.2K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ222V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.2KGDKR-ND.
RES 22K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ223V
 Order RES 22K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ223V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P22KGDKR-ND.
RES 2.2K OHM 1/10W 5% 0603 SMD - 9C06031A2201JLHFT
 Order RES 2.2K OHM 1/10W 5% 0603 SMD-9C06031A2201JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.2KGDKR-ND.
RES 22K OHM 1/10W 5% 0603 SMD - 9C06031A2202JLHFT
 Order RES 22K OHM 1/10W 5% 0603 SMD-9C06031A2202JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-22KGDKR-ND.
RES 2.2K OHM 1/10W 5% 0603 SMD - MCR03EZPJ222
 Order RES 2.2K OHM 1/10W 5% 0603 SMD-MCR03EZPJ222 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM2.2KGTR-ND.
RES 22K OHM 1/10W 5% 0603 SMD - MCR03EZPJ223
 Order RES 22K OHM 1/10W 5% 0603 SMD-MCR03EZPJ223 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM22KGTR-ND.
RES 2.2K OHM 1/10W 5% 0603 SMD - MCR03EZPJ222
 Order RES 2.2K OHM 1/10W 5% 0603 SMD-MCR03EZPJ222 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM2.2KGCT-ND.