RES 1.54K OHM 1/10W 1% 0603 SMD - CRCW06031K54FKEA

Digi-Key Part Number 541-1.54KHTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00356
0.00297
0.00297
0.00238
0.00178
0.00178
0.00178
Extended Price
17.80
29.70
74.25
119.00
178.00
445.00
890.00
Manufacturer Part NumberCRCW06031K54FKEA
Product DescriptionRES 1.54K OHM 1/10W 1% 0603 SMD
Quantity Available 0
All prices are in GBP

RES 1.54K OHM 1/10W 1% 0603 SMD - CRCW06031K54FKEA Details
Technical/Catalog InformationCRCW06031K54FKEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms1.54K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CRCW06031K54FKEA
CRCW06031K54FKEA
541 1 54KHTR ND
541154KHTRND
541-1.54KHTR

Purchase RES 1.54K OHM 1/10W 1% 0603 SMD - CRCW06031K54FKEA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 1.54K OHM 1/10W 1% 0603 SMD - CRCW06031K54FKEA
RES 1.54K OHM 1/10W 1% 0603 SMD - CRCW06031K54FKEA

RES 1.54K OHM 1/10W 1% 0603 SMD - CRCW06031K54FKEA (541-1.54KHTR-ND)

Related parts :
RES 1.8K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ182V
 Order RES 1.8K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ182V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.8KGTR-ND.
RES 1.6M OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ165V
 Order RES 1.6M OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ165V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.6MGTR-ND.
RES 300 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ301V
 Order RES 300 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ301V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P300GTR-ND.
RES 47 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ470V
 Order RES 47 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ470V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47GCT-ND.
RES 15K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ153V
 Order RES 15K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ153V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P15KGCT-ND.
RES 16K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ163V
 Order RES 16K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ163V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P16KGCT-ND.
RES 82K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ823V
 Order RES 82K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ823V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P82KGCT-ND.
RES 10 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ100V
 Order RES 10 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ100V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10GCT-ND.
RES 13 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ130V
 Order RES 13 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ130V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13GCT-ND.
RES 16 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ160V
 Order RES 16 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ160V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P16GCT-ND.
RES 11 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ110V
 Order RES 11 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ110V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11GCT-ND.
RES 1.0K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ102V
 Order RES 1.0K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ102V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0KGTR-ND.
RES 62K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ623V
 Order RES 62K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ623V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P62KGTR-ND.
RES 1.0M OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ105V
 Order RES 1.0M OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ105V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0MGTR-ND.
RES 1.1K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ112V
 Order RES 1.1K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ112V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.1KGTR-ND.