RES 560 OHM 1/10W 1% 0603 SMD - CRCW0603560RFKEA - Resistors

Digi-Key Part Number 541-560HTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.0037
0.00308
0.00308
0.00246
0.00185
0.00185
0.00185
Extended Price
18.50
30.80
77.00
123.00
185.00
462.50
925.00
Manufacturer Part NumberCRCW0603560RFKEA
Product DescriptionRES 560 OHM 1/10W 1% 0603 SMD
Quantity Available 0
All prices are in GBP

RES 560 OHM 1/10W 1% 0603 SMD - CRCW0603560RFKEA - Resistors Details
Technical/Catalog InformationCRCW0603560RFKEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms560
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CRCW0603560RFKEA
CRCW0603560RFKEA
541 560HTR ND
541560HTRND
541-560HTR

Purchase RES 560 OHM 1/10W 1% 0603 SMD - CRCW0603560RFKEA - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 560 OHM 1/10W 1% 0603 SMD - CRCW0603560RFKEA
Resistors

RES 560 OHM 1/10W 1% 0603 SMD - CRCW0603560RFKEA (541-560HTR-ND)

Related parts Resistors:
RES 560 OHM 1/10W 5% 0603 SMD - CRCW0603560RJNEA
 Order RES 560 OHM 1/10W 5% 0603 SMD-CRCW0603560RJNEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-560GTR-ND.
RES 560 OHM 1/10W 5% 0603 SMD - CRCW0603560RJNEA
 Order RES 560 OHM 1/10W 5% 0603 SMD-CRCW0603560RJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-560GCT-ND.
RES 560 OHM 1/10W 5% 0603 SMD - CRCW0603560RJNEA
 Order RES 560 OHM 1/10W 5% 0603 SMD-CRCW0603560RJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-560GDKR-ND.
RES 56.0 OHM 1/10W 1% 0603 SMD - CRCW060356R0FKEA
 Order RES 56.0 OHM 1/10W 1% 0603 SMD-CRCW060356R0FKEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-56.0HDKR-ND.
RES 5.60 OHM 1/10W 1% 0603 SMD - CRCW06035R60FNEA
 Order RES 5.60 OHM 1/10W 1% 0603 SMD-CRCW06035R60FNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.60HDKR-ND.
RES 560 OHM 1/10W 1% 0603 SMD - CRCW0603560RFKTA
 Order RES 560 OHM 1/10W 1% 0603 SMD-CRCW0603560RFKTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0603560RFKTA-ND.
RES 56.0 OHM 1/10W 1% 0603 SMD - CRCW060356R0FKTA
 Order RES 56.0 OHM 1/10W 1% 0603 SMD-CRCW060356R0FKTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW060356R0FKTA-ND.
RES 5.60 OHM 1/10W 1% 0603 SMD - CRCW06035R60FNTA
 Order RES 5.60 OHM 1/10W 1% 0603 SMD-CRCW06035R60FNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW06035R60FNTA-ND.
RES 560 OHM 1/10W 5% 0603 SMD - CRCW0603560RJNTA
 Order RES 560 OHM 1/10W 5% 0603 SMD-CRCW0603560RJNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0603560RJNTA-ND.
RES 560 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ561V
 Order RES 560 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ561V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P560GCT-ND.
RES 560 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ561V
 Order RES 560 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ561V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P560GTR-ND.
RES 560 OHM 1/10W 5% 0603 SMD - 9C06031A5600JLHFT
 Order RES 560 OHM 1/10W 5% 0603 SMD-9C06031A5600JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-560GTR-ND.
RES 560 OHM 1/10W 5% 0603 SMD - 9C06031A5600JLHFT
 Order RES 560 OHM 1/10W 5% 0603 SMD-9C06031A5600JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-560GCT-ND.
RES 560 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ561V
 Order RES 560 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ561V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P560GDKR-ND.
RES 560 OHM 1/10W 5% 0603 SMD - 9C06031A5600JLHFT
 Order RES 560 OHM 1/10W 5% 0603 SMD-9C06031A5600JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-560GDKR-ND.