RES 549 OHM 1/10W 1% 0603 SMD - CRCW0603549RFKEA - Resistors

Digi-Key Part Number 541-549HTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.0033
0.00275
0.00275
0.0022
0.00165
0.00165
0.00165
Extended Price
16.50
27.50
68.75
110.00
165.00
412.50
825.00
Manufacturer Part NumberCRCW0603549RFKEA
Product DescriptionRES 549 OHM 1/10W 1% 0603 SMD
Quantity Available 10000
All prices are in GBP

RES 549 OHM 1/10W 1% 0603 SMD - CRCW0603549RFKEA - Resistors Details
Technical/Catalog InformationCRCW0603549RFKEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms549
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CRCW0603549RFKEA
CRCW0603549RFKEA
541 549HTR ND
541549HTRND
541-549HTR

Purchase RES 549 OHM 1/10W 1% 0603 SMD - CRCW0603549RFKEA - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 549 OHM 1/10W 1% 0603 SMD - CRCW0603549RFKEA
Resistors

RES 549 OHM 1/10W 1% 0603 SMD - CRCW0603549RFKEA (541-549HTR-ND)

Related parts Resistors:
RES 54.9 OHM 1/10W 1% 0603 SMD - CRCW060354R9FKEA
 Order RES 54.9 OHM 1/10W 1% 0603 SMD-CRCW060354R9FKEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-54.9HDKR-ND.
RES 5.49 OHM 1/10W 1% 0603 SMD - CRCW06035R49FNEA
 Order RES 5.49 OHM 1/10W 1% 0603 SMD-CRCW06035R49FNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.49HDKR-ND.
RES 549 OHM 1/10W 1% 0603 SMD - CRCW0603549RFKTA
 Order RES 549 OHM 1/10W 1% 0603 SMD-CRCW0603549RFKTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0603549RFKTA-ND.
RES 54.9 OHM 1/10W 1% 0603 SMD - CRCW060354R9FKTA
 Order RES 54.9 OHM 1/10W 1% 0603 SMD-CRCW060354R9FKTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW060354R9FKTA-ND.
RES 5.49 OHM 1/10W 1% 0603 SMD - CRCW06035R49FNTA
 Order RES 5.49 OHM 1/10W 1% 0603 SMD-CRCW06035R49FNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW06035R49FNTA-ND.
RES 560 OHM 1/10W 5% 0603 SMD - CRCW0603560RJNEA
 Order RES 560 OHM 1/10W 5% 0603 SMD-CRCW0603560RJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-560GDKR-ND.
RES 560K OHM 1/10W 5% 0603 SMD - CRCW0603560KJNEA
 Order RES 560K OHM 1/10W 5% 0603 SMD-CRCW0603560KJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-560KGDKR-ND.
RES 56 OHM 1/10W 5% 0603 SMD - CRCW060356R0JNEA
 Order RES 56 OHM 1/10W 5% 0603 SMD-CRCW060356R0JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-56GDKR-ND.
RES 56K OHM 1/10W 5% 0603 SMD - CRCW060356K0JNEA
 Order RES 56K OHM 1/10W 5% 0603 SMD-CRCW060356K0JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-56KGDKR-ND.
RES 5.1 OHM 1/10W 5% 0603 SMD - CRCW06035R10JNEA
 Order RES 5.1 OHM 1/10W 5% 0603 SMD-CRCW06035R10JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.1GDKR-ND.
RES 5.1K OHM 1/10W 5% 0603 SMD - CRCW06035K10JNEA
 Order RES 5.1K OHM 1/10W 5% 0603 SMD-CRCW06035K10JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.1KGDKR-ND.
RES 5.1M OHM 1/10W 5% 0603 SMD - CRCW06035M10JNEA
 Order RES 5.1M OHM 1/10W 5% 0603 SMD-CRCW06035M10JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.1MGDKR-ND.
RES 5.6 OHM 1/10W 5% 0603 SMD - CRCW06035R60JNEA
 Order RES 5.6 OHM 1/10W 5% 0603 SMD-CRCW06035R60JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.6GDKR-ND.
RES 5.6K OHM 1/10W 5% 0603 SMD - CRCW06035K60JNEA
 Order RES 5.6K OHM 1/10W 5% 0603 SMD-CRCW06035K60JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.6KGDKR-ND.
RES 5.6M OHM 1/10W 5% 0603 SMD - CRCW06035M60JNEA
 Order RES 5.6M OHM 1/10W 5% 0603 SMD-CRCW06035M60JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.6MGDKR-ND.