RES 536 OHM 1/10W 1% 0603 SMD - CRCW0603536RFKEA

Digi-Key Part Number 541-536HTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.0037
0.00308
0.00308
0.00246
0.00185
0.00185
0.00185
Extended Price
18.50
30.80
77.00
123.00
185.00
462.50
925.00
Manufacturer Part NumberCRCW0603536RFKEA
Product DescriptionRES 536 OHM 1/10W 1% 0603 SMD
Quantity Available 15000
All prices are in GBP

RES 536 OHM 1/10W 1% 0603 SMD - CRCW0603536RFKEA Details
Technical/Catalog InformationCRCW0603536RFKEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms536
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CRCW0603536RFKEA
CRCW0603536RFKEA
541 536HTR ND
541536HTRND
541-536HTR

Purchase RES 536 OHM 1/10W 1% 0603 SMD - CRCW0603536RFKEA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 536 OHM 1/10W 1% 0603 SMD - CRCW0603536RFKEA
RES 536 OHM 1/10W 1% 0603 SMD - CRCW0603536RFKEA

RES 536 OHM 1/10W 1% 0603 SMD - CRCW0603536RFKEA (541-536HTR-ND)

Related parts :
RES 53.6 OHM 1/10W 1% 0603 SMD - CRCW060353R6FKEA
 Order RES 53.6 OHM 1/10W 1% 0603 SMD-CRCW060353R6FKEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-53.6HDKR-ND.
RES 5.36 OHM 1/10W 1% 0603 SMD - CRCW06035R36FNEA
 Order RES 5.36 OHM 1/10W 1% 0603 SMD-CRCW06035R36FNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.36HDKR-ND.
RES 536 OHM 1/10W 1% 0603 SMD - CRCW0603536RFKTA
 Order RES 536 OHM 1/10W 1% 0603 SMD-CRCW0603536RFKTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0603536RFKTA-ND.
RES 53.6 OHM 1/10W 1% 0603 SMD - CRCW060353R6FKTA
 Order RES 53.6 OHM 1/10W 1% 0603 SMD-CRCW060353R6FKTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW060353R6FKTA-ND.
RES 5.36 OHM 1/10W 1% 0603 SMD - CRCW06035R36FNTA
 Order RES 5.36 OHM 1/10W 1% 0603 SMD-CRCW06035R36FNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW06035R36FNTA-ND.
RES 560 OHM 1/10W 5% 0603 SMD - CRCW0603560RJNEA
 Order RES 560 OHM 1/10W 5% 0603 SMD-CRCW0603560RJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-560GDKR-ND.
RES 560K OHM 1/10W 5% 0603 SMD - CRCW0603560KJNEA
 Order RES 560K OHM 1/10W 5% 0603 SMD-CRCW0603560KJNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-560KGDKR-ND.
RES 56 OHM 1/10W 5% 0603 SMD - CRCW060356R0JNEA
 Order RES 56 OHM 1/10W 5% 0603 SMD-CRCW060356R0JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-56GDKR-ND.
RES 56K OHM 1/10W 5% 0603 SMD - CRCW060356K0JNEA
 Order RES 56K OHM 1/10W 5% 0603 SMD-CRCW060356K0JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-56KGDKR-ND.
RES 5.1 OHM 1/10W 5% 0603 SMD - CRCW06035R10JNEA
 Order RES 5.1 OHM 1/10W 5% 0603 SMD-CRCW06035R10JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.1GDKR-ND.
RES 5.1K OHM 1/10W 5% 0603 SMD - CRCW06035K10JNEA
 Order RES 5.1K OHM 1/10W 5% 0603 SMD-CRCW06035K10JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.1KGDKR-ND.
RES 5.1M OHM 1/10W 5% 0603 SMD - CRCW06035M10JNEA
 Order RES 5.1M OHM 1/10W 5% 0603 SMD-CRCW06035M10JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.1MGDKR-ND.
RES 5.6 OHM 1/10W 5% 0603 SMD - CRCW06035R60JNEA
 Order RES 5.6 OHM 1/10W 5% 0603 SMD-CRCW06035R60JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.6GDKR-ND.
RES 5.6K OHM 1/10W 5% 0603 SMD - CRCW06035K60JNEA
 Order RES 5.6K OHM 1/10W 5% 0603 SMD-CRCW06035K60JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.6KGDKR-ND.
RES 5.6M OHM 1/10W 5% 0603 SMD - CRCW06035M60JNEA
 Order RES 5.6M OHM 1/10W 5% 0603 SMD-CRCW06035M60JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.6MGDKR-ND.