RES 5.60 OHM 1/10W 1% 0603 SMD - CRCW06035R60FNEA - Resistors

Digi-Key Part Number 541-5.60HTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.0033
0.00275
0.00275
0.0022
0.00165
0.00165
0.00165
Extended Price
16.50
27.50
68.75
110.00
165.00
412.50
825.00
Manufacturer Part NumberCRCW06035R60FNEA
Product DescriptionRES 5.60 OHM 1/10W 1% 0603 SMD
Quantity Available 10000
All prices are in GBP

RES 5.60 OHM 1/10W 1% 0603 SMD - CRCW06035R60FNEA - Resistors Details
Technical/Catalog InformationCRCW06035R60FNEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms5.60
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±200ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CRCW06035R60FNEA
CRCW06035R60FNEA
541 5 60HTR ND
541560HTRND
541-5.60HTR

Purchase RES 5.60 OHM 1/10W 1% 0603 SMD - CRCW06035R60FNEA - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 5.60 OHM 1/10W 1% 0603 SMD - CRCW06035R60FNEA
Resistors

RES 5.60 OHM 1/10W 1% 0603 SMD - CRCW06035R60FNEA (541-5.60HTR-ND)

Related parts Resistors:
RES 5.60 OHM 1/10W 1% 0603 SMD - CRCW06035R60FNEA
 Order RES 5.60 OHM 1/10W 1% 0603 SMD-CRCW06035R60FNEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-5.60HTR-ND.
RES 5.60 OHM 1/10W 1% 0603 SMD - CRCW06035R60FNEA
 Order RES 5.60 OHM 1/10W 1% 0603 SMD-CRCW06035R60FNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.60HCT-ND.
RES 5.60 OHM 1/10W 1% 0603 SMD - CRCW06035R60FNEA
 Order RES 5.60 OHM 1/10W 1% 0603 SMD-CRCW06035R60FNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.60HDKR-ND.
RES 270 OHM 1/10W 1% 0603 SMD - RMCF 1/16 270 5% R
 Order RES 270 OHM 1/10W 1% 0603 SMD-RMCF 1/16 270 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/162705%R-ND.
RES 100K OHM 1/10W .05% 0603 SMD - RT0603WRB07100KL
 Order RES 100K OHM 1/10W .05% 0603 SMD-RT0603WRB07100KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB07100KL-ND.
RES 100 OHM 1/10W .05% 0603 SMD - RT0603WRB07100RL
 Order RES 100 OHM 1/10W .05% 0603 SMD-RT0603WRB07100RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB07100RL-ND.
RES 10K OHM 1/10W .05% 0603 SMD - RT0603WRB0710KL
 Order RES 10K OHM 1/10W .05% 0603 SMD-RT0603WRB0710KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB0710KL-ND.
RES 110K OHM 1/10W .05% 0603 SMD - RT0603WRB07110KL
 Order RES 110K OHM 1/10W .05% 0603 SMD-RT0603WRB07110KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB07110KL-ND.
RES 110 OHM 1/10W .05% 0603 SMD - RT0603WRB07110RL
 Order RES 110 OHM 1/10W .05% 0603 SMD-RT0603WRB07110RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB07110RL-ND.
RES 11K OHM 1/10W .05% 0603 SMD - RT0603WRB0711KL
 Order RES 11K OHM 1/10W .05% 0603 SMD-RT0603WRB0711KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB0711KL-ND.
RES 120K OHM 1/10W .05% 0603 SMD - RT0603WRB07120KL
 Order RES 120K OHM 1/10W .05% 0603 SMD-RT0603WRB07120KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB07120KL-ND.
RES 120 OHM 1/10W .05% 0603 SMD - RT0603WRB07120RL
 Order RES 120 OHM 1/10W .05% 0603 SMD-RT0603WRB07120RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB07120RL-ND.
RES 12K OHM 1/10W .05% 0603 SMD - RT0603WRB0712KL
 Order RES 12K OHM 1/10W .05% 0603 SMD-RT0603WRB0712KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB0712KL-ND.
RES 130K OHM 1/10W .05% 0603 SMD - RT0603WRB07130KL
 Order RES 130K OHM 1/10W .05% 0603 SMD-RT0603WRB07130KL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB07130KL-ND.
RES 130 OHM 1/10W .05% 0603 SMD - RT0603WRB07130RL
 Order RES 130 OHM 1/10W .05% 0603 SMD-RT0603WRB07130RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0603WRB07130RL-ND.