RES 5.10 OHM 1/10W 1% 0603 SMD - CRCW06035R10FNEA - Resistors

Digi-Key Part Number 541-5.10HTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.0037
0.00308
0.00308
0.00246
0.00185
0.00185
0.00185
Extended Price
18.50
30.80
77.00
123.00
185.00
462.50
925.00
Manufacturer Part NumberCRCW06035R10FNEA
Product DescriptionRES 5.10 OHM 1/10W 1% 0603 SMD
Quantity Available 0
All prices are in GBP

RES 5.10 OHM 1/10W 1% 0603 SMD - CRCW06035R10FNEA - Resistors Details
Technical/Catalog InformationCRCW06035R10FNEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms5.10
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±200ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CRCW06035R10FNEA
CRCW06035R10FNEA
541 5 10HTR ND
541510HTRND
541-5.10HTR

Purchase RES 5.10 OHM 1/10W 1% 0603 SMD - CRCW06035R10FNEA - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 5.10 OHM 1/10W 1% 0603 SMD - CRCW06035R10FNEA
Resistors

RES 5.10 OHM 1/10W 1% 0603 SMD - CRCW06035R10FNEA (541-5.10HTR-ND)

Related parts Resistors:
RES 10 OHM 4W 1% WW SMD - S-5 10 OHM 1%
 Order RES 10 OHM 4W 1% WW SMD-S-5 10 OHM 1% online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-5-10FTR-ND.
RES HP 10 OHM 1/5W 1% 0603 SMD - RP1608S-100-F
 Order RES HP 10 OHM 1/5W 1% 0603 SMD-RP1608S-100-F online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP16S10FDKR-ND.
RES HP 1.0 OHM 1/5W 1% 0603 SMD - RP1608S-1R0-F
 Order RES HP 1.0 OHM 1/5W 1% 0603 SMD-RP1608S-1R0-F online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP16S1.0FDKR-ND.
RES HP .10 OHM 1/5W 1% 0603 SMD - RP1608S-R10-F
 Order RES HP .10 OHM 1/5W 1% 0603 SMD-RP1608S-R10-F online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP16S.10FDKR-ND.
RES HP 10 OHM 1/6W 1% 0402 SMD - RP1005S-100-F
 Order RES HP 10 OHM 1/6W 1% 0402 SMD-RP1005S-100-F online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP10S10FDKR-ND.
RES HP 1.0 OHM 1/6W 1% 0402 SMD - RP1005S-1R0-F
 Order RES HP 1.0 OHM 1/6W 1% 0402 SMD-RP1005S-1R0-F online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP10S1.0FDKR-ND.
RES HP .10 OHM 1/6W 1% 0402 SMD - RP1005S-R10-F
 Order RES HP .10 OHM 1/6W 1% 0402 SMD-RP1005S-R10-F online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP10S.10FDKR-ND.
RES HP 10 OHM 1/3W 1% 0805 SMD - RP2012T-100-F
 Order RES HP 10 OHM 1/3W 1% 0805 SMD-RP2012T-100-F online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20T10FDKR-ND.
RES HP 1.0 OHM 1/3W 1% 0805 SMD - RP2012T-1R0-F
 Order RES HP 1.0 OHM 1/3W 1% 0805 SMD-RP2012T-1R0-F online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20T1.0FDKR-ND.
RES HP .10 OHM 1/3W 1% 0805 SMD - RP2012T-R10-F
 Order RES HP .10 OHM 1/3W 1% 0805 SMD-RP2012T-R10-F online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20T.10FDKR-ND.
RES 10 OHM 1/10W 5% 0603 SMD - CRCW060310R0JNTA
 Order RES 10 OHM 1/10W 5% 0603 SMD-CRCW060310R0JNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW060310R0JNTA-ND.
RES 1.0 OHM 1/10W 5% 0603 SMD - CRCW06031R00JNTA
 Order RES 1.0 OHM 1/10W 5% 0603 SMD-CRCW06031R00JNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW06031R00JNTA-ND.
RES .10 OHM 1/10W 1% 0603 SMD - RL0603FR-070R1L
 Order RES .10 OHM 1/10W 1% 0603 SMD-RL0603FR-070R1L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-.10QTR-ND.
RES .10 OHM 1/10W 1% 0603 SMD - RL0603FR-070R1L
 Order RES .10 OHM 1/10W 1% 0603 SMD-RL0603FR-070R1L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-.10QCT-ND.
RES 5.10 OHM 1/10W 1% 0603 SMD - CRCW06035R10FNEA
 Order RES 5.10 OHM 1/10W 1% 0603 SMD-CRCW06035R10FNEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-5.10HTR-ND.