RES 51 OHM 1/10W 5% 0603 SMD - CRCW060351R0JNEA - Resistors

Digi-Key Part Number 541-51GTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00246
0.00246
0.00185
0.00185
0.00123
0.00123
0.00123
Extended Price
12.30
24.60
46.25
92.50
123.00
307.50
615.00
Manufacturer Part NumberCRCW060351R0JNEA
Product DescriptionRES 51 OHM 1/10W 5% 0603 SMD
Quantity Available 30000
All prices are in GBP

RES 51 OHM 1/10W 5% 0603 SMD - CRCW060351R0JNEA - Resistors Details
Technical/Catalog InformationCRCW060351R0JNEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms51.0
Power (Watts)0.1W, 1/10W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±200ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CRCW060351R0JNEA
CRCW060351R0JNEA
541 51GTR ND
54151GTRND
541-51GTR

Purchase RES 51 OHM 1/10W 5% 0603 SMD - CRCW060351R0JNEA - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 51 OHM 1/10W 5% 0603 SMD - CRCW060351R0JNEA
Resistors

RES 51 OHM 1/10W 5% 0603 SMD - CRCW060351R0JNEA (541-51GTR-ND)

Related parts Resistors:
RES 51 OHM 1/10W 5% 0603 SMD - CRCW060351R0JNEA
 Order RES 51 OHM 1/10W 5% 0603 SMD-CRCW060351R0JNEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-51GTR-ND.
RES 51 OHM 1/10W 5% 0603 SMD - CRCW060351R0JNEA
 Order RES 51 OHM 1/10W 5% 0603 SMD-CRCW060351R0JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-51GCT-ND.
RES 51 OHM 1/10W 5% 0603 SMD - CRCW060351R0JNEA
 Order RES 51 OHM 1/10W 5% 0603 SMD-CRCW060351R0JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-51GDKR-ND.
RES 5.1 OHM 1/10W 5% 0603 SMD - CRCW06035R10JNEA
 Order RES 5.1 OHM 1/10W 5% 0603 SMD-CRCW06035R10JNEA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-5.1GTR-ND.
RES 5.1 OHM 1/10W 5% 0603 SMD - CRCW06035R10JNEA
 Order RES 5.1 OHM 1/10W 5% 0603 SMD-CRCW06035R10JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.1GCT-ND.
RES 5.1 OHM 1/10W 5% 0603 SMD - CRCW06035R10JNEA
 Order RES 5.1 OHM 1/10W 5% 0603 SMD-CRCW06035R10JNEA online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-5.1GDKR-ND.
RES 51 OHM 1/10W 5% 0603 SMD - CRCW060351R0JNTA
 Order RES 51 OHM 1/10W 5% 0603 SMD-CRCW060351R0JNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW060351R0JNTA-ND.
RES 5.1 OHM 1/10W 5% 0603 SMD - CRCW06035R10JNTA
 Order RES 5.1 OHM 1/10W 5% 0603 SMD-CRCW06035R10JNTA online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW06035R10JNTA-ND.
RES 51 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ510V
 Order RES 51 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ510V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P51GCT-ND.
RES 51 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ510V
 Order RES 51 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ510V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P51GTR-ND.
RES 51 OHM 1/10W 5% 0603 SMD - 9C06031A51R0JLHFT
 Order RES 51 OHM 1/10W 5% 0603 SMD-9C06031A51R0JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-51GTR-ND.
RES 5.1 OHM 1/10W 5% 0603 SMD - 9C06031A5R10JGHFT
 Order RES 5.1 OHM 1/10W 5% 0603 SMD-9C06031A5R10JGHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-5.1GTR-ND.
RES 51 OHM 1/10W 5% 0603 SMD - 9C06031A51R0JLHFT
 Order RES 51 OHM 1/10W 5% 0603 SMD-9C06031A51R0JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-51GCT-ND.
RES 5.1 OHM 1/10W 5% 0603 SMD - 9C06031A5R10JGHFT
 Order RES 5.1 OHM 1/10W 5% 0603 SMD-9C06031A5R10JGHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-5.1GCT-ND.
RES 51 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ510V
 Order RES 51 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ510V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P51GDKR-ND.