METER DPM LCD 3.5DIGIT 200MV IN - DPM125 - Industrial Controls, Meters
METER DPM LCD 3.5DIGIT 200MV IN - DPM125 - Industrial Controls, Meters Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||
METER DPM LCD 3.5DIGIT 200MV IN - DPM125 (227-1007-ND)
Related parts Industrial Controls, Meters :METER DPM LCD DIFF INPUT 200MV - DPM65
Order METER DPM LCD DIFF INPUT 200MV-DPM65 online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1036-ND.
METER DPM LCD 3.5DIGIT 200MV IN - DPM125
Order METER DPM LCD 3.5DIGIT 200MV IN-DPM125 online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1007-ND.
METER DPM LCD 3.5DIGIT 2V - DPM700-2
Order METER DPM LCD 3.5DIGIT 2V-DPM700-2 online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1025-ND.
METER DPM LCD3.5DIGIT 200MV IN - DPM2000
Order METER DPM LCD3.5DIGIT 200MV IN-DPM2000 online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1027-ND.
PANEL METER LCD 200MV 3.5 DIGIT - DPM750S-BL
Order PANEL METER LCD 200MV 3.5 DIGIT-DPM750S-BL online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1055-ND.
PANEL METER LCD DL 200MV 3.5 DGT - DPM702S
Order PANEL METER LCD DL 200MV 3.5 DGT-DPM702S online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1057-ND.
LCD 5.5MM UNIV MINI METER - DPM1
Order LCD 5.5MM UNIV MINI METER-DPM1 online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1001-ND.
LCD 11MM UNIV MINI METER - DPM3
Order LCD 11MM UNIV MINI METER-DPM3 online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1005-ND.
LCD DPM 5-15V/2V 3.5 DIGIT - DPM600-2
Order LCD DPM 5-15V/2V 3.5 DIGIT-DPM600-2 online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1022-ND.
LCD DPM 5-15V/20V 3.5 DIGIT BKLT - DPM700-20
Order LCD DPM 5-15V/20V 3.5 DIGIT BKLT-DPM700-20 online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1026-ND.
LCD ELAPSED HOUR METER 9.9K HRS - QM120C
Order LCD ELAPSED HOUR METER 9.9K HRS-QM120C online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1044-ND.
PANEL METER LCD 4-20MA W/BK LITE - DPM742-BL
Order PANEL METER LCD 4-20MA W/BK LITE-DPM742-BL online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1056-ND.
VOLTMETER LCD 200MV 0.25" DIG HT - V1
Order VOLTMETER LCD 200MV 0.25" DIG HT-V1 online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1059-ND.
VOLTMETER LCD 200MV 0.6" DIG HT - V600
Order VOLTMETER LCD 200MV 0.6" DIG HT-V600 online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1061-ND.
DPM LCD 5V/200MV BEZEL - BL-130301-U
Order DPM LCD 5V/200MV BEZEL-BL-130301-U online from Digi-Key. Manufactured by Jewell Instruments LLC. Digi-Key part number 180-1023-ND.