RES 30.1 OHM 1W 1% 2512 SMD - CRCW251230R1FKEG - Resistors

Digi-Key Part Number 541-30.1AFTR-ND
Price Break
2000
10000
24000
50000
100000
250000
500000
Unit Price
0.04125
0.0374
0.033
0.0275
0.0231
0.0209
0.0187
Extended Price
82.50
374.00
792.00
1375.00
2310.00
5225.00
9350.00
Manufacturer Part NumberCRCW251230R1FKEG
Product DescriptionRES 30.1 OHM 1W 1% 2512 SMD
Quantity Available 6000
All prices are in GBP

RES 30.1 OHM 1W 1% 2512 SMD - CRCW251230R1FKEG - Resistors Details
Technical/Catalog InformationCRCW251230R1FKEG
VendorVishay/Dale
CategoryResistors
Resistance In Ohms30.1
Power (Watts)1W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case2512 (6432 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working*
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CRCW251230R1FKEG
CRCW251230R1FKEG
541 30 1AFTR ND
541301AFTRND
541-30.1AFTR

Purchase RES 30.1 OHM 1W 1% 2512 SMD - CRCW251230R1FKEG - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 30.1 OHM 1W 1% 2512 SMD - CRCW251230R1FKEG
Resistors

RES 30.1 OHM 1W 1% 2512 SMD - CRCW251230R1FKEG (541-30.1AFTR-ND)

Related parts Resistors:
RES 30 OHM 1W 5% 2512 SMD - RMCF 1 30 5% R
 Order RES 30 OHM 1W 5% 2512 SMD-RMCF 1 30 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1305%R-ND.
RES .1 OHM 1W 5% 2512 SMD - ERJ-1WRSJR10U
 Order RES .1 OHM 1W 5% 2512 SMD-ERJ-1WRSJR10U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.10UTR-ND.
RES .1 OHM 1W 5% 2512 SMD - ERJ-1WRSJR10U
 Order RES .1 OHM 1W 5% 2512 SMD-ERJ-1WRSJR10U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.10UCT-ND.
RES .1 OHM 1W 5% 2512 SMD - ERJ-1TRSJR10U
 Order RES .1 OHM 1W 5% 2512 SMD-ERJ-1TRSJR10U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT.10UTR-ND.
RES .1 OHM 1W 5% 2512 SMD - ERJ-1TRSJR10U
 Order RES .1 OHM 1W 5% 2512 SMD-ERJ-1TRSJR10U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT.10UCT-ND.
RES 3.0 OHM 1W 5% 2512 SMD - CRCW25123R00JNEG
 Order RES 3.0 OHM 1W 5% 2512 SMD-CRCW25123R00JNEG online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-3.0XTR-ND.
RES 30 OHM 1W 5% 2512 SMD - CRCW251230R0JNEG
 Order RES 30 OHM 1W 5% 2512 SMD-CRCW251230R0JNEG online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-30XTR-ND.
RES 3.0 OHM 1W 5% 2512 SMD - CRCW25123R00JNEG
 Order RES 3.0 OHM 1W 5% 2512 SMD-CRCW25123R00JNEG online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.0XCT-ND.
RES 30 OHM 1W 5% 2512 SMD - CRCW251230R0JNEG
 Order RES 30 OHM 1W 5% 2512 SMD-CRCW251230R0JNEG online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-30XCT-ND.
RES 30 OHM 1W 5% 2512 SMD - CRCW251230R0JNEG
 Order RES 30 OHM 1W 5% 2512 SMD-CRCW251230R0JNEG online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-30XDKR-ND.
RES 3.0 OHM 1W 5% 2512 SMD - CRCW25123R00JNEG
 Order RES 3.0 OHM 1W 5% 2512 SMD-CRCW25123R00JNEG online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.0XDKR-ND.
RES 30 OHM 1W 5% 2512 SMD - CRCW251230R0JNTG
 Order RES 30 OHM 1W 5% 2512 SMD-CRCW251230R0JNTG online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251230R0JNTG-ND.
RES 3.0 OHM 1W 5% 2512 SMD - CRCW25123R00JNTG
 Order RES 3.0 OHM 1W 5% 2512 SMD-CRCW25123R00JNTG online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25123R00JNTG-ND.
RES 5.6K OHM 1W 5% 2512 SMD - RMCF 1 5.6K 5% R
 Order RES 5.6K OHM 1W 5% 2512 SMD-RMCF 1 5.6K 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF15.6K5%R-ND.
RES .33 OHM 1W 5% 2512 SMD - RMCF 1 0.33 5% R
 Order RES .33 OHM 1W 5% 2512 SMD-RMCF 1 0.33 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF10.335%R-ND.