POWER CONTROL SSR 40A DC IN - 10PCV2440 - Relays

Digi-Key Part Number CC1163-ND
Price Break
1
10
25
50
100
Unit Price
76.98
67.353
61.5804
57.7316
55.8071
Extended Price
76.98
673.53
1539.51
2886.58
5580.71
Manufacturer Part Number10PCV2440
Product DescriptionPOWER CONTROL SSR 40A DC IN
Quantity Available 8
All prices are in GBP

POWER CONTROL SSR 40A DC IN - 10PCV2440 - Relays Details
Technical/Catalog Information10PCV2440
VendorCrydom Co.
CategoryRelays
Mounting TypeChassis Mount
Termination StyleScrew Terminal
Package / CasePUK
CircuitSPST-NO (1 Form A)
Load Current40A
Voltage - Input2 ~ 10VDC
Voltage - Load100 ~ 240V
Output TypeAC, Linear Controlled
On-State Resistance-
SeriesPCV
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 10PCV2440
10PCV2440
CC1163 ND
CC1163ND
CC1163

Purchase POWER CONTROL SSR 40A DC IN - 10PCV2440 - Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of POWER CONTROL SSR 40A DC IN - 10PCV2440
Relays

POWER CONTROL SSR 40A DC IN - 10PCV2440 (CC1163-ND)

Related parts Relays:
POWER CONTROL SSR 40A DC IN - 10PCV2440
 Order POWER CONTROL SSR 40A DC IN-10PCV2440 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1163-ND.
POWER CONTROL SSR 15A DC IN - 10PCV2415
 Order POWER CONTROL SSR 15A DC IN-10PCV2415 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1161-ND.
RELAY SSR 40A 120VAC DC - D1240
 Order RELAY SSR 40A 120VAC DC-D1240 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1003-ND.
RELAY SSR 40A 240VAC DC - D2440
 Order RELAY SSR 40A 240VAC DC-D2440 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1071-ND.
RELAY SSR 40A 480VAC DC - D4840
 Order RELAY SSR 40A 480VAC DC-D4840 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1073-ND.
RELAY SSR 1A DC SIP - DO061A
 Order RELAY SSR 1A DC SIP-DO061A online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1060-ND.
RELAY DUAL SSR 40A 280VAC - D2440D
 Order RELAY DUAL SSR 40A 280VAC-D2440D online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1122-ND.
MOD PHASE CONTROL SSR 240VAC - CPV240
 Order MOD PHASE CONTROL SSR 240VAC-CPV240 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CPV240-ND.
RELAY SSR 40A 480VAC AC OUT PNL - HD4840
 Order RELAY SSR 40A 480VAC AC OUT PNL-HD4840 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number HD4840-ND.
RELAY SSR 50A 660VAC DC - H12WD4850
 Order RELAY SSR 50A 660VAC DC-H12WD4850 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1032-ND.
RELAY SSR 20A 100VDC DC - D1D20
 Order RELAY SSR 20A 100VDC DC-D1D20 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1038-ND.
RELAY SSR 50A 240VAC DC IN - CSD2450
 Order RELAY SSR 50A 240VAC DC IN-CSD2450 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1045-ND.
RELAY SSR 25A 120VAC DC INPUT - D1225
 Order RELAY SSR 25A 120VAC DC INPUT-D1225 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1002-ND.
RELAY SSR 25A 240VAC DC - D2425
 Order RELAY SSR 25A 240VAC DC-D2425 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1006-ND.
RELAY SSR 75A 480VAC DC - HD4875
 Order RELAY SSR 75A 480VAC DC-HD4875 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1020-ND.