CAP CERM 2.2PF 50V AXIAL - UP050SL 2R2K-KEC - Capacitors

Digi-Key Part Number UP050SL 2R2K-KEC-ND
Price Break
3000
Unit Price
0.01186
Extended Price
35.58
Manufacturer Part NumberUP050SL 2R2K-KEC
Product DescriptionCAP CERM 2.2PF 50V AXIAL
Quantity Available 0
All prices are in GBP

CAP CERM 2.2PF 50V AXIAL - UP050SL 2R2K-KEC - Capacitors Details
Technical/Catalog InformationUP050SL 2R2K-KEC
VendorTaiyo Yuden
CategoryCapacitors
Capacitance2.2pF
Voltage - Rated50V
Tolerance-
Package / CaseAxial
Temperature Coefficient-
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-25°C ~ 85°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names UP050SL 2R2K KEC
UP050SL 2R2KKEC

Purchase CAP CERM 2.2PF 50V AXIAL - UP050SL 2R2K-KEC - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CERM 2.2PF 50V AXIAL - UP050SL 2R2K-KEC
Capacitors

CAP CERM 2.2PF 50V AXIAL - UP050SL 2R2K-KEC (UP050SL 2R2K-KEC-ND)

Related parts Capacitors :
CAP CERM 2.2PF 50V AXIAL - UP050SL 2R2K-KEC
 Order CAP CERM 2.2PF 50V AXIAL-UP050SL 2R2K-KEC online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050SL 2R2K-KEC-ND.
CAP CERM 20PF 50V AXIAL - UP050SL 200J-KEC
 Order CAP CERM 20PF 50V AXIAL-UP050SL 200J-KEC online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050SL 200J-KEC-ND.
CAP CERM 22PF 50V AXIAL - UP050SL 220J-KEC
 Order CAP CERM 22PF 50V AXIAL-UP050SL 220J-KEC online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050SL 220J-KEC-ND.
CAP CERM 24PF 50V AXIAL - UP050SL 240J-KEC
 Order CAP CERM 24PF 50V AXIAL-UP050SL 240J-KEC online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050SL 240J-KEC-ND.
CAP CERM 27PF 50V AXIAL - UP050SL 270J-KEC
 Order CAP CERM 27PF 50V AXIAL-UP050SL 270J-KEC online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050SL 270J-KEC-ND.
CAP CERM 2.2PF 50V AXIAL - UP050SL 2R2K-A-B
 Order CAP CERM 2.2PF 50V AXIAL-UP050SL 2R2K-A-B online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050SL 2R2K-A-B-ND.
CAP CERM 2.2PF 50V AXIAL - UP050SL 2R2K-B-B
 Order CAP CERM 2.2PF 50V AXIAL-UP050SL 2R2K-B-B online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050SL 2R2K-B-B-ND.
CAP CERM 2.2PF 50V AXIAL - UP050SL 2R2K-KFC
 Order CAP CERM 2.2PF 50V AXIAL-UP050SL 2R2K-KFC online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050SL 2R2K-KFC-ND.
CAP CERM 2.2PF 50V AXIAL - UP050SL 2R2K-NAC
 Order CAP CERM 2.2PF 50V AXIAL-UP050SL 2R2K-NAC online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050SL 2R2K-NAC-ND.
CAP CERM 2.7PF 50V AXIAL - UP050SL 2R7K-KEC
 Order CAP CERM 2.7PF 50V AXIAL-UP050SL 2R7K-KEC online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050SL 2R7K-KEC-ND.
CAP CERM 20PF 50V AXIAL - UP050SL 200J-A-B
 Order CAP CERM 20PF 50V AXIAL-UP050SL 200J-A-B online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050SL 200J-A-B-ND.
CAP CERM 20PF 50V AXIAL - UP050SL 200J-B-B
 Order CAP CERM 20PF 50V AXIAL-UP050SL 200J-B-B online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050SL 200J-B-B-ND.
CAP CERM 20PF 50V AXIAL - UP050SL 200J-KFC
 Order CAP CERM 20PF 50V AXIAL-UP050SL 200J-KFC online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050SL 200J-KFC-ND.
CAP CERM 20PF 50V AXIAL - UP050SL 200J-NAC
 Order CAP CERM 20PF 50V AXIAL-UP050SL 200J-NAC online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050SL 200J-NAC-ND.
CAP CERM 22PF 50V AXIAL - UP050SL 220J-A-B
 Order CAP CERM 22PF 50V AXIAL-UP050SL 220J-A-B online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050SL 220J-A-B-ND.