CAP CERM 8.2PF 50V AXIAL - UP050RH8R2K-KEC - Capacitors

Digi-Key Part Number UP050RH8R2K-KEC-ND
Price Break
3000
Unit Price
0.01059
Extended Price
31.77
Manufacturer Part NumberUP050RH8R2K-KEC
Product DescriptionCAP CERM 8.2PF 50V AXIAL
Quantity Available 0
All prices are in GBP

CAP CERM 8.2PF 50V AXIAL - UP050RH8R2K-KEC - Capacitors Details
Technical/Catalog InformationUP050RH8R2K-KEC
VendorTaiyo Yuden
CategoryCapacitors
Capacitance8.2pF
Voltage - Rated50V
Tolerance-
Package / CaseAxial
Temperature Coefficient-
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-25°C ~ 85°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names UP050RH8R2K KEC
UP050RH8R2KKEC

Purchase CAP CERM 8.2PF 50V AXIAL - UP050RH8R2K-KEC - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CERM 8.2PF 50V AXIAL - UP050RH8R2K-KEC
Capacitors

CAP CERM 8.2PF 50V AXIAL - UP050RH8R2K-KEC (UP050RH8R2K-KEC-ND)

Related parts Capacitors :
CAP CERM 8.2PF 50V AXIAL - UP050RH8R2K-KEC
 Order CAP CERM 8.2PF 50V AXIAL-UP050RH8R2K-KEC online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050RH8R2K-KEC-ND.
CAP CERM 100PF 50V AXIAL - UP050B101K-KEC
 Order CAP CERM 100PF 50V AXIAL-UP050B101K-KEC online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050B101K-KEC-ND.
CAP CERM 1000PF 50V AXIAL - UP050B102K-KEC
 Order CAP CERM 1000PF 50V AXIAL-UP050B102K-KEC online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050B102K-KEC-ND.
CAP CERM 120PF 50V AXIAL - UP050B121K-KEC
 Order CAP CERM 120PF 50V AXIAL-UP050B121K-KEC online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050B121K-KEC-ND.
CAP CERM 150PF 50V AXIAL - UP050B151K-KEC
 Order CAP CERM 150PF 50V AXIAL-UP050B151K-KEC online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050B151K-KEC-ND.
CAP CERM 180PF 50V AXIAL - UP050B181K-KEC
 Order CAP CERM 180PF 50V AXIAL-UP050B181K-KEC online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050B181K-KEC-ND.
CAP CERM 220PF 50V AXIAL - UP050B221K-KEC
 Order CAP CERM 220PF 50V AXIAL-UP050B221K-KEC online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050B221K-KEC-ND.
CAP CERM 270PF 50V AXIAL - UP050B271K-KEC
 Order CAP CERM 270PF 50V AXIAL-UP050B271K-KEC online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050B271K-KEC-ND.
CAP CERM 330PF 50V AXIAL - UP050B331K-KEC
 Order CAP CERM 330PF 50V AXIAL-UP050B331K-KEC online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050B331K-KEC-ND.
CAP CERM 390PF 50V AXIAL - UP050B391K-KEC
 Order CAP CERM 390PF 50V AXIAL-UP050B391K-KEC online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050B391K-KEC-ND.
CAP CERM 470PF 50V AXIAL - UP050B471K-KEC
 Order CAP CERM 470PF 50V AXIAL-UP050B471K-KEC online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050B471K-KEC-ND.
CAP CERM 560PF 50V AXIAL - UP050B561K-KEC
 Order CAP CERM 560PF 50V AXIAL-UP050B561K-KEC online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050B561K-KEC-ND.
CAP CERM 680PF 50V AXIAL - UP050B681K-KEC
 Order CAP CERM 680PF 50V AXIAL-UP050B681K-KEC online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050B681K-KEC-ND.
CAP CERM 75PF 50V AXIAL - UP050B750K-KEC
 Order CAP CERM 75PF 50V AXIAL-UP050B750K-KEC online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050B750K-KEC-ND.
CAP CERM 82PF 50V AXIAL - UP050B820K-KEC
 Order CAP CERM 82PF 50V AXIAL-UP050B820K-KEC online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050B820K-KEC-ND.