CAP CERM 6.8PF 50V AXIAL - UP050RH6R8K-B-B - Capacitors

Digi-Key Part Number UP050RH6R8K-B-B-ND
Price Break
4000
Unit Price
0.01186
Extended Price
47.44
Manufacturer Part NumberUP050RH6R8K-B-B
Product DescriptionCAP CERM 6.8PF 50V AXIAL
Quantity Available 0
All prices are in GBP

CAP CERM 6.8PF 50V AXIAL - UP050RH6R8K-B-B - Capacitors Details
Technical/Catalog InformationUP050RH6R8K-B-B
VendorTaiyo Yuden
CategoryCapacitors
Capacitance6.8pF
Voltage - Rated50V
Tolerance-
Package / CaseAxial
Temperature Coefficient-
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-25°C ~ 85°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names UP050RH6R8K B B
UP050RH6R8KBB

Purchase CAP CERM 6.8PF 50V AXIAL - UP050RH6R8K-B-B - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CERM 6.8PF 50V AXIAL - UP050RH6R8K-B-B
Capacitors

CAP CERM 6.8PF 50V AXIAL - UP050RH6R8K-B-B (UP050RH6R8K-B-B-ND)

Related parts Capacitors :
CAP CERM 6.8PF 50V AXIAL - UP050RH6R8K-A-B
 Order CAP CERM 6.8PF 50V AXIAL-UP050RH6R8K-A-B online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050RH6R8K-A-B-ND.
CAP CERM 6.8PF 50V AXIAL - UP050RH6R8K-B-B
 Order CAP CERM 6.8PF 50V AXIAL-UP050RH6R8K-B-B online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050RH6R8K-B-B-ND.
CAP CERM 6.8PF 50V AXIAL - UP050RH6R8K-KEC
 Order CAP CERM 6.8PF 50V AXIAL-UP050RH6R8K-KEC online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050RH6R8K-KEC-ND.
CAP CERM 6.8PF 50V AXIAL - UP050RH6R8K-KFC
 Order CAP CERM 6.8PF 50V AXIAL-UP050RH6R8K-KFC online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050RH6R8K-KFC-ND.
CAP CERM 6.8PF 50V AXIAL - UP050RH6R8K-NAC
 Order CAP CERM 6.8PF 50V AXIAL-UP050RH6R8K-NAC online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050RH6R8K-NAC-ND.
CAP CERM 100PF 50V AXIAL - UP050B101J-B-B
 Order CAP CERM 100PF 50V AXIAL-UP050B101J-B-B online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050B101J-B-B-ND.
CAP CERM 100PF 50V AXIAL - UP050B101K-A-B
 Order CAP CERM 100PF 50V AXIAL-UP050B101K-A-B online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050B101K-A-B-ND.
CAP CERM 100PF 50V AXIAL - UP050B101K-B-B
 Order CAP CERM 100PF 50V AXIAL-UP050B101K-B-B online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050B101K-B-B-ND.
CAP CERM 100PF 50V AXIAL - UP050B101K-KEC
 Order CAP CERM 100PF 50V AXIAL-UP050B101K-KEC online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050B101K-KEC-ND.
CAP CERM 100PF 50V AXIAL - UP050B101K-KFC
 Order CAP CERM 100PF 50V AXIAL-UP050B101K-KFC online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050B101K-KFC-ND.
CAP CERM 100PF 50V AXIAL - UP050B101K-NAC
 Order CAP CERM 100PF 50V AXIAL-UP050B101K-NAC online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050B101K-NAC-ND.
CAP CERM 1000PF 50V AXIAL - UP050B102K-A-B
 Order CAP CERM 1000PF 50V AXIAL-UP050B102K-A-B online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050B102K-A-B-ND.
CAP CERM 1000PF 50V AXIAL - UP050B102K-B-B
 Order CAP CERM 1000PF 50V AXIAL-UP050B102K-B-B online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050B102K-B-B-ND.
CAP CERM 1000PF 50V AXIAL - UP050B102K-KEC
 Order CAP CERM 1000PF 50V AXIAL-UP050B102K-KEC online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050B102K-KEC-ND.
CAP CERM 1000PF 50V AXIAL - UP050B102K-KFC
 Order CAP CERM 1000PF 50V AXIAL-UP050B102K-KFC online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050B102K-KFC-ND.