CAP CERM 15PF 50V AXIAL - UP050RH150J-KEC - Capacitors

Digi-Key Part Number UP050RH150J-KEC-ND
Price Break
3000
Unit Price
0.01059
Extended Price
31.77
Manufacturer Part NumberUP050RH150J-KEC
Product DescriptionCAP CERM 15PF 50V AXIAL
Quantity Available 0
All prices are in GBP

CAP CERM 15PF 50V AXIAL - UP050RH150J-KEC - Capacitors Details
Technical/Catalog InformationUP050RH150J-KEC
VendorTaiyo Yuden
CategoryCapacitors
Capacitance15pF
Voltage - Rated50V
Tolerance-
Package / CaseAxial
Temperature Coefficient-
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-25°C ~ 85°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names UP050RH150J KEC
UP050RH150JKEC

Purchase CAP CERM 15PF 50V AXIAL - UP050RH150J-KEC - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CERM 15PF 50V AXIAL - UP050RH150J-KEC
Capacitors

CAP CERM 15PF 50V AXIAL - UP050RH150J-KEC (UP050RH150J-KEC-ND)

Related parts Capacitors :
CAP CERM 15PF 50V AXIAL - UP050RH150J-KEC
 Order CAP CERM 15PF 50V AXIAL-UP050RH150J-KEC online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050RH150J-KEC-ND.
CAP CERM 15PF 50V AXIAL - UP050CH150J-KEC
 Order CAP CERM 15PF 50V AXIAL-UP050CH150J-KEC online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050CH150J-KEC-ND.
CAP CERM 1.5PF 50V AXIAL - UP050CH1R5M-KEC
 Order CAP CERM 1.5PF 50V AXIAL-UP050CH1R5M-KEC online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050CH1R5M-KEC-ND.
CAP CERM 15PF 50V AXIAL - UP050RH150J-A-B
 Order CAP CERM 15PF 50V AXIAL-UP050RH150J-A-B online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050RH150J-A-B-ND.
CAP CERM 15PF 50V AXIAL - UP050RH150J-B-B
 Order CAP CERM 15PF 50V AXIAL-UP050RH150J-B-B online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050RH150J-B-B-ND.
CAP CERM 15PF 50V AXIAL - UP050RH150J-KFC
 Order CAP CERM 15PF 50V AXIAL-UP050RH150J-KFC online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050RH150J-KFC-ND.
CAP CERM 15PF 50V AXIAL - UP050RH150J-NAC
 Order CAP CERM 15PF 50V AXIAL-UP050RH150J-NAC online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050RH150J-NAC-ND.
CAP CERM 1.5PF 50V AXIAL - UP050RH1R5M-KEC
 Order CAP CERM 1.5PF 50V AXIAL-UP050RH1R5M-KEC online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050RH1R5M-KEC-ND.
CAP CERM 15PF 50V AXIAL - UP050SL150J-KEC
 Order CAP CERM 15PF 50V AXIAL-UP050SL150J-KEC online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050SL150J-KEC-ND.
CAP CERM 1.5PF 50V AXIAL - UP050SL1R5M-KEC
 Order CAP CERM 1.5PF 50V AXIAL-UP050SL1R5M-KEC online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050SL1R5M-KEC-ND.
CAP CERM 15PF 50V AXIAL - UP050UJ150J-KEC
 Order CAP CERM 15PF 50V AXIAL-UP050UJ150J-KEC online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050UJ150J-KEC-ND.
CAP CERM 100PF 50V AXIAL - UP050B101K-KEC
 Order CAP CERM 100PF 50V AXIAL-UP050B101K-KEC online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050B101K-KEC-ND.
CAP CERM 1000PF 50V AXIAL - UP050B102K-KEC
 Order CAP CERM 1000PF 50V AXIAL-UP050B102K-KEC online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050B102K-KEC-ND.
CAP CERM 120PF 50V AXIAL - UP050B121K-KEC
 Order CAP CERM 120PF 50V AXIAL-UP050B121K-KEC online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050B121K-KEC-ND.
CAP CERM 150PF 50V AXIAL - UP050B151K-KEC
 Order CAP CERM 150PF 50V AXIAL-UP050B151K-KEC online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050B151K-KEC-ND.