AMD EPROM DATABOOK - PID17061 - Integrated Circuits (ICs)

Digi-Key Part Number 9283B-ND
Price Break
1
25
100
Unit Price
3.05
2.7444
2.4394
Extended Price
3.05
68.61
243.94
Manufacturer Part NumberPID17061
Product DescriptionAMD EPROM DATABOOK
Quantity Available 0
All prices are in GBP

AMD EPROM DATABOOK - PID17061 - Integrated Circuits (ICs) Details
Technical/Catalog InformationPID17061
VendorAMD
CategoryIntegrated Circuits (ICs)
Lead Free StatusLead Not Applicable
RoHS StatusRoHS Not Applicable
Other Names PID17061
PID17061
9283B ND
9283BND
9283B

Purchase AMD EPROM DATABOOK - PID17061 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of AMD EPROM DATABOOK - PID17061
Integrated Circuits (ICs)

AMD EPROM DATABOOK - PID17061 (9283B-ND)

Related parts Integrated Circuits (ICs):
AMD EPROM DATABOOK - PID17061
 Order AMD EPROM DATABOOK-PID17061 online from Digi-Key. Manufactured by AMD. Digi-Key part number 9283B-ND.
AMD FLASH MEMORY DATABOOK - PID11796
 Order AMD FLASH MEMORY DATABOOK-PID11796 online from Digi-Key. Manufactured by AMD. Digi-Key part number 9284B-ND.
IC EPROM 1 MEG 150NS 32 CDIP - AM27C010-150DC
 Order IC EPROM 1 MEG 150NS 32 CDIP-AM27C010-150DC online from Digi-Key. Manufactured by AMD. Digi-Key part number AM27C010-150DC-ND.
IC EPROM 1 MEG 200NS 32 CDIP - AM27C010-200DC
 Order IC EPROM 1 MEG 200NS 32 CDIP-AM27C010-200DC online from Digi-Key. Manufactured by AMD. Digi-Key part number AM27C010-200DC-ND.
IC EPROM 2 MEG 120NS 32 CDIP - AM27C020-120DC
 Order IC EPROM 2 MEG 120NS 32 CDIP-AM27C020-120DC online from Digi-Key. Manufactured by AMD. Digi-Key part number AM27C020-120DC-ND.
IC EPROM 128K 200NS 28 CDIP - AM27C128-200DC
 Order IC EPROM 128K 200NS 28 CDIP-AM27C128-200DC online from Digi-Key. Manufactured by AMD. Digi-Key part number AM27C128-200DC-ND.
IC EPROM 256K 150NS 28 CDIP - AM27C256-150DC
 Order IC EPROM 256K 150NS 28 CDIP-AM27C256-150DC online from Digi-Key. Manufactured by AMD. Digi-Key part number AM27C256-150DC-ND.
IC EPROM 512K 150NS 28 CDIP - AM27C512-150DC
 Order IC EPROM 512K 150NS 28 CDIP-AM27C512-150DC online from Digi-Key. Manufactured by AMD. Digi-Key part number AM27C512-150DC-ND.
IC EPROM 64K 200NS 28 CDIP - AM27C64-200DC
 Order IC EPROM 64K 200NS 28 CDIP-AM27C64-200DC online from Digi-Key. Manufactured by AMD. Digi-Key part number AM27C64-200DC-ND.
IC EPROM 4 MEG 120NS OTP 32 PLCC - AM27C040-120JC
 Order IC EPROM 4 MEG 120NS OTP 32 PLCC-AM27C040-120JC online from Digi-Key. Manufactured by AMD. Digi-Key part number AM27C040-120JC-ND.
IC EPROM 256K 120NS OTP 32 PLCC - AM27C256-120JC
 Order IC EPROM 256K 120NS OTP 32 PLCC-AM27C256-120JC online from Digi-Key. Manufactured by AMD. Digi-Key part number AM27C256-120JC-ND.
9V SLANT AMD BOX (3.25X5.6X1.5) - 25-S-ALMOND
 Order 9V SLANT AMD BOX (3.25X5.6X1.5)-25-S-ALMOND online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR25-SA-ND.
CMOS EPROM 8KX8 150 NS OTP - 27C64-15/P
 Order CMOS EPROM 8KX8 150 NS OTP-27C64-15/P online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C64-15/P-ND.
CMOS EPROM 16KX8 120NS OTP - 27C128-12/P
 Order CMOS EPROM 16KX8 120NS OTP-27C128-12/P online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C128-12/P-ND.
CMOS EPROM 16KX8 150NS OTP - 27C128-15/P
 Order CMOS EPROM 16KX8 150NS OTP-27C128-15/P online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C128-15/P-ND.