INDUCTOR 3.3UH 4.2A RADIAL - LHL10NB3R3M - Inductors, Coils, Chokes

Digi-Key Part Number LHL10NB3R3M-ND
Price Break
50
Unit Price
0.1156
Extended Price
5.78
Manufacturer Part NumberLHL10NB3R3M
Product DescriptionINDUCTOR 3.3UH 4.2A RADIAL
Quantity Available 0
All prices are in GBP

INDUCTOR 3.3UH 4.2A RADIAL - LHL10NB3R3M - Inductors, Coils, Chokes Details
Technical/Catalog InformationLHL10NB3R3M
VendorTaiyo Yuden
CategoryInductors, Coils, Chokes
Inductance3.3µH
Tolerance±20%
SeriesLH
Package / CaseRadial
PackagingBulk
TypeFerrite Core
Current4.2A
Mounting TypeThrough Hole
Q @ Freq50 @ 7.96MHz
Self Resonant Freq46MHz
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LHL10NB3R3M
LHL10NB3R3M

Purchase INDUCTOR 3.3UH 4.2A RADIAL - LHL10NB3R3M - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR 3.3UH 4.2A RADIAL - LHL10NB3R3M
Inductors, Coils, Chokes

INDUCTOR 3.3UH 4.2A RADIAL - LHL10NB3R3M (LHL10NB3R3M-ND)

Related parts Inductors, Coils, Chokes:
INDUCTOR 3.3UH 4.2A RADIAL - LHL10NB3R3M
 Order INDUCTOR 3.3UH 4.2A RADIAL-LHL10NB3R3M online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LHL10NB3R3M-ND.
INDUCTOR HIFREQ 8.3NH+/-.3 0402 - HK10058N2S-T
 Order INDUCTOR HIFREQ 8.3NH+/-.3 0402-HK10058N2S-T online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number HK10058N2S-T-ND.
INDUCTOR HIFREQ 39NH+/-.3 0603 - HK160839NH-T
 Order INDUCTOR HIFREQ 39NH+/-.3 0603-HK160839NH-T online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number HK160839NH-T-ND.
INDUCTOR HIFREQ 47NH+/-.3 0603 - HK160847NH-T
 Order INDUCTOR HIFREQ 47NH+/-.3 0603-HK160847NH-T online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number HK160847NH-T-ND.
INDUCTOR 10UH 460MA RADIAL LEAD - LAV35VB100K
 Order INDUCTOR 10UH 460MA RADIAL LEAD-LAV35VB100K online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAV35VB100K-ND.
INDUCTOR 100UH 150MA RADIAL LEAD - LAV35VB101J
 Order INDUCTOR 100UH 150MA RADIAL LEAD-LAV35VB101J online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAV35VB101J-ND.
INDUCTOR 1000UH 55MA RADIAL LEAD - LAV35VB102J
 Order INDUCTOR 1000UH 55MA RADIAL LEAD-LAV35VB102J online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAV35VB102J-ND.
INDUCTOR 12UH 350MA RADIAL LEAD - LAV35VB120K
 Order INDUCTOR 12UH 350MA RADIAL LEAD-LAV35VB120K online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAV35VB120K-ND.
INDUCTOR 120UH 140MA RADIAL LEAD - LAV35VB121J
 Order INDUCTOR 120UH 140MA RADIAL LEAD-LAV35VB121J online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAV35VB121J-ND.
INDUCTOR 15UH 330MA RADIAL LEAD - LAV35VB150K
 Order INDUCTOR 15UH 330MA RADIAL LEAD-LAV35VB150K online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAV35VB150K-ND.
INDUCTOR 150UH 130MA RADIAL LEAD - LAV35VB151J
 Order INDUCTOR 150UH 130MA RADIAL LEAD-LAV35VB151J online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAV35VB151J-ND.
INDUCTOR 18UH 300MA RADIAL LEAD - LAV35VB180K
 Order INDUCTOR 18UH 300MA RADIAL LEAD-LAV35VB180K online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAV35VB180K-ND.
INDUCTOR 180UH 125MA RADIAL LEAD - LAV35VB181J
 Order INDUCTOR 180UH 125MA RADIAL LEAD-LAV35VB181J online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAV35VB181J-ND.
INDUCTOR 1.0UH 790MA RADIAL LEAD - LAV35VB1R0K
 Order INDUCTOR 1.0UH 790MA RADIAL LEAD-LAV35VB1R0K online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAV35VB1R0K-ND.
INDUCTOR 1.2UH 760MA RADIAL LEAD - LAV35VB1R2K
 Order INDUCTOR 1.2UH 760MA RADIAL LEAD-LAV35VB1R2K online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LAV35VB1R2K-ND.