INDUCTOR HIFREQ 2.4+/-.3NH 0201 - HK0603 2N4S-T

Digi-Key Part Number HK0603 2N4S-T-ND
Price Break
15000
Unit Price
0.01417
Extended Price
212.55
Manufacturer Part NumberHK0603 2N4S-T
Product DescriptionINDUCTOR HIFREQ 2.4+/-.3NH 0201
Quantity Available 0
All prices are in GBP

INDUCTOR HIFREQ 2.4+/-.3NH 0201 - HK0603 2N4S-T Details
Technical/Catalog InformationHK0603 2N4S-T
VendorTaiyo Yuden
CategoryInductors, Coils, Chokes
Inductance2.4nH
Tolerance±0.3nH
SeriesHK
Package / Case0201 (0603 metric)
PackagingTape & Reel (TR)
TypeCeramic
Current200mA
Mounting TypeSurface Mount
Q @ Freq4 @ 100MHz
Self Resonant Freq8.3GHz
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HK0603 2N4S T
HK0603 2N4ST

Purchase INDUCTOR HIFREQ 2.4+/-.3NH 0201 - HK0603 2N4S-T
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR HIFREQ 2.4+/-.3NH 0201 - HK0603 2N4S-T
INDUCTOR HIFREQ 2.4+/-.3NH 0201 - HK0603 2N4S-T

INDUCTOR HIFREQ 2.4+/-.3NH 0201 - HK0603 2N4S-T (HK0603 2N4S-T-ND)

Related parts :
INDUCTOR HIFREQ 2.4+/-.3NH 0201 - HK0603 2N4S-T
 Order INDUCTOR HIFREQ 2.4+/-.3NH 0201-HK0603 2N4S-T online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number HK0603 2N4S-T-ND.
INDUCTOR HIFREQ 22NH 450MA 0603 - LBH1608T22NJ
 Order INDUCTOR HIFREQ 22NH 450MA 0603-LBH1608T22NJ online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LBH1608T22NJ-ND.
INDUCTOR HI FREQ 2.7+/-0.3NH - HK16082N7S-T
 Order INDUCTOR HI FREQ 2.7+/-0.3NH-HK16082N7S-T online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1538-2-ND.
INDUCTOR HI FREQ 56NH 5% 0603 - HK160856NJ-T
 Order INDUCTOR HI FREQ 56NH 5% 0603-HK160856NJ-T online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1554-2-ND.
INDUCTOR 10UH 20% 1210 SMD - CBC3225T100MR
 Order INDUCTOR 10UH 20% 1210 SMD-CBC3225T100MR online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1625-2-ND.
INDUCTOR 4.7UH 20% 1210 SMD - CBC3225T4R7MR
 Order INDUCTOR 4.7UH 20% 1210 SMD-CBC3225T4R7MR online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1624-2-ND.
INDUCTOR 10UH 20% SMD - NR4018T100M
 Order INDUCTOR 10UH 20% SMD-NR4018T100M online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1664-2-ND.
INDUCTOR 47UH 380MA 20% SMD - NP04SB470M
 Order INDUCTOR 47UH 380MA 20% SMD-NP04SB470M online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1677-2-ND.
INDUCTOR 22UH 2.5A 20% SMD - NR10050T220M
 Order INDUCTOR 22UH 2.5A 20% SMD-NR10050T220M online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1699-2-ND.
INDUCTOR 47UH 1.8A 20% SMD - NR10050T470M
 Order INDUCTOR 47UH 1.8A 20% SMD-NR10050T470M online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1700-2-ND.
INDUCTOR 4.7UH 160MA 20% 0603 - CBMF1608T4R7M
 Order INDUCTOR 4.7UH 160MA 20% 0603-CBMF1608T4R7M online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1719-2-ND.
INDUCTOR 10UH 1.0A 20% SMD - NR6012T100M
 Order INDUCTOR 10UH 1.0A 20% SMD-NR6012T100M online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1707-1-ND.
INDUCTOR 10UH 80MA 10% 0603 - LBMF1608T100K
 Order INDUCTOR 10UH 80MA 10% 0603-LBMF1608T100K online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1714-1-ND.
INDUCTOR 10UH 115MA 10% 0603 - CBMF1608T100K
 Order INDUCTOR 10UH 115MA 10% 0603-CBMF1608T100K online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1720-1-ND.
INDUCTOR HI FREQ 39NH 5% 0603 - HK160839NJ-T
 Order INDUCTOR HI FREQ 39NH 5% 0603-HK160839NJ-T online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1552-1-ND.