SENSOR PRESSURE GAUGE 6-PIN - MPX4250GP - Sensors, Transducers
SENSOR PRESSURE GAUGE 6-PIN - MPX4250GP - Sensors, Transducers Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||||
SENSOR PRESSURE GAUGE 6-PIN - MPX4250GP (MPX4250GP-ND)
Related parts Sensors, Transducers:SENSOR PRESSURE GAUGE 6-PIN - MPX4250GP
Order SENSOR PRESSURE GAUGE 6-PIN-MPX4250GP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX4250GP-ND.
SENSOR PRESSURE GAUGE 4-PIN - MPX10GS
Order SENSOR PRESSURE GAUGE 4-PIN-MPX10GS online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX10GS-ND.
SENSOR PRESSURE ABSOLUTE 6-PIN - MPX5700AP
Order SENSOR PRESSURE ABSOLUTE 6-PIN-MPX5700AP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX5700AP-ND.
SENSOR PRESSURE GAUGE 75PSI RANG - MPX5500DP
Order SENSOR PRESSURE GAUGE 75PSI RANG-MPX5500DP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX5500DP-ND.
SENSOR PRESSURE GAUGE 6PIN AXIAL - MPX5700GS
Order SENSOR PRESSURE GAUGE 6PIN AXIAL-MPX5700GS online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX5700GS-ND.
SENSOR PRESSURE DUAL PORT 8-PIN - MPXV7002DP
Order SENSOR PRESSURE DUAL PORT 8-PIN-MPXV7002DP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPXV7002DP-ND.
SENSOR PRESSURE 1.45PSI MAX - MPX2010DP
Order SENSOR PRESSURE 1.45PSI MAX-MPX2010DP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX2010DP-ND.
SENSOR PRESSURE INTEGRATED SILIC - MPXV5010DP
Order SENSOR PRESSURE INTEGRATED SILIC-MPXV5010DP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPXV5010DP-ND.
SENSOR PRESSURE ABS AXIAL 8-SSOP - MPXHZ6400AC6T1
Order SENSOR PRESSURE ABS AXIAL 8-SSOP-MPXHZ6400AC6T1 online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPXHZ6400AC6T1-ND.
SENSOR GAUGE PRESS 1.45 PSI MAX - MPX2010GP
Order SENSOR GAUGE PRESS 1.45 PSI MAX-MPX2010GP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX2010GP-ND.
SENSOR GAUGE PRESS 29 PSI MAX - MPX2200GP
Order SENSOR GAUGE PRESS 29 PSI MAX-MPX2200GP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX2200GP-ND.
SENSOR GAUGE PRESS 101.5 PSI MAX - MPX5700GP
Order SENSOR GAUGE PRESS 101.5 PSI MAX-MPX5700GP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX5700GP-ND.
PRESSURE SENSOR 0-200KPA TEM COM - MPX2202AP
Order PRESSURE SENSOR 0-200KPA TEM COM-MPX2202AP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX2202AP-ND.
PRESSURE SENSOR SILICON - MPXV5100GC7U
Order PRESSURE SENSOR SILICON-MPXV5100GC7U online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPXV5100GC7U-ND.
SENSOR DIFF PRESSURE 7 PSI MAX - MPX2053DP
Order SENSOR DIFF PRESSURE 7 PSI MAX-MPX2053DP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX2053DP-ND.