IC MCU 256K FLASH 25MHZ 112-LQFP - MC9S12DG256MPVE - Integrated Circuits (ICs)

Digi-Key Part Number MC9S12DG256MPVE-ND
Price Break
1
25
100
1000
Unit Price
12.59
10.5376
9.9656
9.46598
Extended Price
12.59
263.44
996.56
9465.98
Manufacturer Part NumberMC9S12DG256MPVE
Product DescriptionIC MCU 256K FLASH 25MHZ 112-LQFP
Quantity Available 334
All prices are in GBP

IC MCU 256K FLASH 25MHZ 112-LQFP - MC9S12DG256MPVE - Integrated Circuits (ICs) Details
Technical/Catalog InformationMC9S12DG256MPVE
VendorFreescale Semiconductor
CategoryIntegrated Circuits (ICs)
Program Memory Size256K x 8
RAM Size12K x 8
Number of I /O91
Package / Case112-LQFP
Speed25MHz
Controller SeriesHCS12
Oscillator TypeInternal
PackagingTray
Program Memory TypeFLASH
EEPROM Size4K x 8
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MC9S12DG256MPVE
MC9S12DG256MPVE

Purchase IC MCU 256K FLASH 25MHZ 112-LQFP - MC9S12DG256MPVE - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC MCU 256K FLASH 25MHZ 112-LQFP - MC9S12DG256MPVE
Integrated Circuits (ICs)

IC MCU 256K FLASH 25MHZ 112-LQFP - MC9S12DG256MPVE (MC9S12DG256MPVE-ND)

Related parts Integrated Circuits (ICs):
IC MCU 256K FLASH 25MHZ 112-LQFP - MC9S12DG256MPVE
 Order IC MCU 256K FLASH 25MHZ 112-LQFP-MC9S12DG256MPVE online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S12DG256MPVE-ND.
IC MCU 256K FLASH 25MHZ 112-LQFP - MC9S12DG256BVPV
 Order IC MCU 256K FLASH 25MHZ 112-LQFP-MC9S12DG256BVPV online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S12DG256BVPV-ND.
IC MCU 256K FLASH 25MHZ 112-LQFP - MC9S12DT256CPVE
 Order IC MCU 256K FLASH 25MHZ 112-LQFP-MC9S12DT256CPVE online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S12DT256CPVE-ND.
IC MCU 128K FLASH 25MHZ 112-LQFP - MC9S12A128CPVE
 Order IC MCU 128K FLASH 25MHZ 112-LQFP-MC9S12A128CPVE online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S12A128CPVE-ND.
IC MCU 512K FLASH 25MHZ 112-LQFP - MC9S12DP512MPVE
 Order IC MCU 512K FLASH 25MHZ 112-LQFP-MC9S12DP512MPVE online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S12DP512MPVE-ND.
IC MCU 128K FLASH 8MHZ 112-LQFP - MC912DG128ACPV
 Order IC MCU 128K FLASH 8MHZ 112-LQFP-MC912DG128ACPV online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC912DG128ACPV-ND.
IC MCU 128K FLASH 8MHZ 112-LQFP - MC912DG128ACPVE
 Order IC MCU 128K FLASH 8MHZ 112-LQFP-MC912DG128ACPVE online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC912DG128ACPVE-ND.
IC MCU 256K FLASH 16BIT 50MHZ - MC9S12A256CPVE
 Order IC MCU 256K FLASH 16BIT 50MHZ-MC9S12A256CPVE online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S12A256CPVE-ND.
IC MCU 16BIT EEPROM 4K 112-LQFP - MC812A4CPVE8
 Order IC MCU 16BIT EEPROM 4K 112-LQFP-MC812A4CPVE8 online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC812A4CPVE8-ND.
IC MCU 60K FLASH 20MHZ 64-LQFP - MC9S08GB60CFUE
 Order IC MCU 60K FLASH 20MHZ 64-LQFP-MC9S08GB60CFUE online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08GB60CFUE-ND.
IC MCU 16K FLASH 8MHZ 32-LQFP - MC908JL16CFJE
 Order IC MCU 16K FLASH 8MHZ 32-LQFP-MC908JL16CFJE online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908JL16CFJE-ND.
IC MCU 32K FLASH 30MHZ 64-LQFP - MC9S12UF32PBE
 Order IC MCU 32K FLASH 30MHZ 64-LQFP-MC9S12UF32PBE online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S12UF32PBE-ND.
IC MCU 512K FLASH 112-LQFP - MC9S12XDP512MAL
 Order IC MCU 512K FLASH 112-LQFP-MC9S12XDP512MAL online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S12XDP512MAL-ND.
IC MCU 32K FLASH 2K RAM 64-LQFP - MC9S08GB32ACFUE
 Order IC MCU 32K FLASH 2K RAM 64-LQFP-MC9S08GB32ACFUE online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08GB32ACFUE-ND.
IC MCU 512K FLASH 144-LQFP - MC9S12XDP512MAG
 Order IC MCU 512K FLASH 144-LQFP-MC9S12XDP512MAG online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S12XDP512MAG-ND.