IC MCU 16K FLASH 1K RAM 28-DIP - MC9S08RD16PE - Integrated Circuits (ICs)

Digi-Key Part Number MC9S08RD16PE-ND
Price Break
13
Unit Price
2.28077
Extended Price
29.65
Manufacturer Part NumberMC9S08RD16PE
Product DescriptionIC MCU 16K FLASH 1K RAM 28-DIP
Quantity Available 0
All prices are in GBP

IC MCU 16K FLASH 1K RAM 28-DIP - MC9S08RD16PE - Integrated Circuits (ICs) Details
Technical/Catalog InformationMC9S08RD16PE
VendorFreescale Semiconductor
CategoryIntegrated Circuits (ICs)
Program Memory Size16K x 8
RAM Size1K x 8
Number of I /O23
Package / Case28-DIP
Speed8MHz
Controller SeriesHCS08
Oscillator TypeInternal
PackagingTube
Program Memory TypeFLASH
EEPROM Size-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MC9S08RD16PE
MC9S08RD16PE

Purchase IC MCU 16K FLASH 1K RAM 28-DIP - MC9S08RD16PE - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC MCU 16K FLASH 1K RAM 28-DIP - MC9S08RD16PE
Integrated Circuits (ICs)

IC MCU 16K FLASH 1K RAM 28-DIP - MC9S08RD16PE (MC9S08RD16PE-ND)

Related parts Integrated Circuits (ICs):
IC MCU 16K FLASH 1K RAM 28-DIP - MC9S08RD16PE
 Order IC MCU 16K FLASH 1K RAM 28-DIP-MC9S08RD16PE online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08RD16PE-ND.
IC MCU 16K FLASH 2K RAM 44-QFP - MC9S08GT16ACFBE
 Order IC MCU 16K FLASH 2K RAM 44-QFP-MC9S08GT16ACFBE online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08GT16ACFBE-ND.
IC MCU 8K FLASH 1K RAM 32-QFN - MC9S08GT8ACFCE
 Order IC MCU 8K FLASH 1K RAM 32-QFN-MC9S08GT8ACFCE online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08GT8ACFCE-ND.
IC MCU 16K FLASH 1K 68-QFN - CY8C24994-24LFXI
 Order IC MCU 16K FLASH 1K 68-QFN-CY8C24994-24LFXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1916-ND.
IC MCU 16K FLASH 256B 28-DIP - CY8C26443-24PI
 Order IC MCU 16K FLASH 256B 28-DIP-CY8C26443-24PI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1428-5-ND.
IC MCU 16K FLASH 8MHZ 32-DIP - MC908JL16CSPE
 Order IC MCU 16K FLASH 8MHZ 32-DIP-MC908JL16CSPE online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908JL16CSPE-ND.
IC MCU 16K FLASH 256B 28-SOIC - CY8C26443-24SI
 Order IC MCU 16K FLASH 256B 28-SOIC-CY8C26443-24SI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1430-5-ND.
IC MCU 16K FLASH 6MHZ USB 28SOIC - MC68HC908JB16DW
 Order IC MCU 16K FLASH 6MHZ USB 28SOIC-MC68HC908JB16DW online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908JB16DW-ND.
IC MCU 16K FLASH 6MHZ USB 20SOIC - MC908JB16JDWE
 Order IC MCU 16K FLASH 6MHZ USB 20SOIC-MC908JB16JDWE online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908JB16JDWE-ND.
IC MCU 16K FLASH 8MHZ 32-LQFP - MC908JL16CFJE
 Order IC MCU 16K FLASH 8MHZ 32-LQFP-MC908JL16CFJE online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908JL16CFJE-ND.
IC MCU 32K FLASH 2K RAM 64-LQFP - MC9S08GB32ACFUE
 Order IC MCU 32K FLASH 2K RAM 64-LQFP-MC9S08GB32ACFUE online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08GB32ACFUE-ND.
IC MCU 32K FLASH 2K RAM 44-QFP - MC9S08GT32ACFBE
 Order IC MCU 32K FLASH 2K RAM 44-QFP-MC9S08GT32ACFBE online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08GT32ACFBE-ND.
IC MCU 60K FLASH 4K RAM 44-QFP - MC9S08GT60ACFBE
 Order IC MCU 60K FLASH 4K RAM 44-QFP-MC9S08GT60ACFBE online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08GT60ACFBE-ND.
IC MCU 16K FLASH 256B 48-SSOP - CY8C26643-24PVI
 Order IC MCU 16K FLASH 256B 48-SSOP-CY8C26643-24PVI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1433-5-ND.
IC MCU 16K FLASH 256B 48-SSOP - CY8C27643-24PVI
 Order IC MCU 16K FLASH 256B 48-SSOP-CY8C27643-24PVI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1521-5-ND.