IC MCU I.MX21 266MHZ 289-PBGA - MC9328MX21DVM - Integrated Circuits (ICs)

Digi-Key Part Number MC9328MX21DVM-ND
Price Break
90
Unit Price
9.26033
Extended Price
833.43
Manufacturer Part NumberMC9328MX21DVM
Product DescriptionIC MCU I.MX21 266MHZ 289-PBGA
Quantity Available Non-Stock
All prices are in GBP

IC MCU I.MX21 266MHZ 289-PBGA - MC9328MX21DVM - Integrated Circuits (ICs) Details
Technical/Catalog InformationMC9328MX21DVM
VendorFreescale Semiconductor
CategoryIntegrated Circuits (ICs)
Program Memory Size32K x 8
RAM Size-
Number of I /O192
Package / Case289-PBGA
Speed266MHz
Controller Seriesi.MX21
Oscillator TypeExternal
PackagingTray
Program Memory TypeCache
EEPROM Size-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MC9328MX21DVM
MC9328MX21DVM

Purchase IC MCU I.MX21 266MHZ 289-PBGA - MC9328MX21DVM - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC MCU I.MX21 266MHZ 289-PBGA - MC9328MX21DVM
Integrated Circuits (ICs)

IC MCU I.MX21 266MHZ 289-PBGA - MC9328MX21DVM (MC9328MX21DVM-ND)

Related parts Integrated Circuits (ICs):
IC MCU I.MX21 266MHZ 289-PBGA - MC9328MX21DVM
 Order IC MCU I.MX21 266MHZ 289-PBGA-MC9328MX21DVM online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9328MX21DVM-ND.
IC MCU I.MX21 266MHZ 289-PBGA - MC9328MX21CVKR2
 Order IC MCU I.MX21 266MHZ 289-PBGA-MC9328MX21CVKR2 online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9328MX21CVKR2-ND.
IC MCU I.MX21 266MHZ 289-PBGA - MC9328MX21CVMR2
 Order IC MCU I.MX21 266MHZ 289-PBGA-MC9328MX21CVMR2 online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9328MX21CVMR2-ND.
IC MCU I.MX21 266MHZ 289-PBGA - MC9328MX21DVKR2
 Order IC MCU I.MX21 266MHZ 289-PBGA-MC9328MX21DVKR2 online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9328MX21DVKR2-ND.
IC MCU I.MX21 266MHZ 289-PBGA - MC9328MX21DVMR2
 Order IC MCU I.MX21 266MHZ 289-PBGA-MC9328MX21DVMR2 online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9328MX21DVMR2-ND.
IC MCU I.MX21 266MHZ 289-PBGA - MC9328MX21SCVK
 Order IC MCU I.MX21 266MHZ 289-PBGA-MC9328MX21SCVK online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9328MX21SCVK-ND.
IC MCU I.MX21 266MHZ 289-PBGA - MC9328MX21SCVKR2
 Order IC MCU I.MX21 266MHZ 289-PBGA-MC9328MX21SCVKR2 online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9328MX21SCVKR2-ND.
IC MCU I.MX21 266MHZ 289-PBGA - MC9328MX21SVKR2
 Order IC MCU I.MX21 266MHZ 289-PBGA-MC9328MX21SVKR2 online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9328MX21SVKR2-ND.
IC MCU I.MX21 266MHZ 289-PBGA - MC9328MX21VKR2
 Order IC MCU I.MX21 266MHZ 289-PBGA-MC9328MX21VKR2 online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9328MX21VKR2-ND.
IC MCU I.MX21 266MHZ 289-PBGA - MC9328MX21VMR2
 Order IC MCU I.MX21 266MHZ 289-PBGA-MC9328MX21VMR2 online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9328MX21VMR2-ND.
IC MCU I.MX21 266MHZ 289-MAPBGA - MC9328MX21CVK
 Order IC MCU I.MX21 266MHZ 289-MAPBGA-MC9328MX21CVK online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9328MX21CVK-ND.
IC MCU I.MX21 266MHZ 289-MAPBGA - MC9328MX21CVM
 Order IC MCU I.MX21 266MHZ 289-MAPBGA-MC9328MX21CVM online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9328MX21CVM-ND.
IC MCU I.MX21 266MHZ 289-MAPBGA - MC9328MX21DVK
 Order IC MCU I.MX21 266MHZ 289-MAPBGA-MC9328MX21DVK online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9328MX21DVK-ND.
IC MCU I.MX 200MHZ 256-PBGA - MC9328MX1DVH20
 Order IC MCU I.MX 200MHZ 256-PBGA-MC9328MX1DVH20 online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9328MX1DVH20-ND.
IC MCU I.MX 200MHZ 256-PBGA - MC9328MX1VH20
 Order IC MCU I.MX 200MHZ 256-PBGA-MC9328MX1VH20 online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9328MX1VH20-ND.