CONN MOD 3POS FEMALE SMD - 70ADJ-3-FL0 - Connectors
CONN MOD 3POS FEMALE SMD - 70ADJ-3-FL0 - Connectors Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||
CONN MOD 3POS FEMALE SMD - 70ADJ-3-FL0 (70ADJ-3-F-ND)
Related parts Connectors:CONN MOD 3POS FEMALE SMD - 70ADJ-3-FL0
Order CONN MOD 3POS FEMALE SMD-70ADJ-3-FL0 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 70ADJ-3-F-ND.
CONN RCPT 3POS FEMALE DETENT - Y3FD
Order CONN RCPT 3POS FEMALE DETENT-Y3FD online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number Y3FD-ND.
CONN RCPT 3POS FEMALE PANEL MT - Y3FPC
Order CONN RCPT 3POS FEMALE PANEL MT-Y3FPC online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number Y3FPC-ND.
CONN PLUG CORD MINI 3POS FEMALE - TA3F
Order CONN PLUG CORD MINI 3POS FEMALE-TA3F online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number TA3F-ND.
CONN JACK MONO 3POS 3.5MM SMD - MJ1-3510-SMT
Order CONN JACK MONO 3POS 3.5MM SMD-MJ1-3510-SMT online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP1-3510MJCT-ND.
CONN HEADER PH TOP 3POS 2MM SMD - B3B-PH-SM4-TB(LF)(SN)
Order CONN HEADER PH TOP 3POS 2MM SMD-B3B-PH-SM4-TB(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1735-6-ND.
POT 10K OHM 3/4" RECT CERM MT - 3006P-1-103
Order POT 10K OHM 3/4" RECT CERM MT-3006P-1-103 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 3006P-103-ND.
POT 100K OHM 3/4" RECT CERM MT - 3006P-1-104
Order POT 100K OHM 3/4" RECT CERM MT-3006P-1-104 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 3006P-104-ND.
RES NET 2.2K OHM 14P BUSS SMD - 4814P-2-222
Order RES NET 2.2K OHM 14P BUSS SMD-4814P-2-222 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 4814P-002-222-ND.
SWITCH KEY 4MM SQ SMD J-HOOK - 7914J-1-000E
Order SWITCH KEY 4MM SQ SMD J-HOOK-7914J-1-000E online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 7914J-000ECT-ND.
CONN SCSI .085" FEMALE PCB 24POS - 111-024-213-001
Order CONN SCSI .085" FEMALE PCB 24POS-111-024-213-001 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 1024PF-ND.
CONN HEADER 3POS 1.25MM VERT SMD - 53398-0390
Order CONN HEADER 3POS 1.25MM VERT SMD-53398-0390 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM1765CT-ND.
CONN DIN 13POS FEMALE PCB - SDD-130J
Order CONN DIN 13POS FEMALE PCB-SDD-130J online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2313-ND.
CONN USB RTANG FEMALE TYPE B PCB - AU-Y1007
Order CONN USB RTANG FEMALE TYPE B PCB-AU-Y1007 online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1085-ND.
CONN POWER JACK 2.5X5.5MM SMD - PJ-002B-SMT
Order CONN POWER JACK 2.5X5.5MM SMD-PJ-002B-SMT online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002BPJTR-ND.