MOSFET POWER SWITCH P-CH 8-SOIC - ST890BD - Integrated Circuits (ICs)

Digi-Key Part Number ST890BD-ND
Price Break
100
Unit Price
0.8193
Extended Price
81.93
Manufacturer Part NumberST890BD
Product DescriptionMOSFET POWER SWITCH P-CH 8-SOIC
Quantity Available 0
All prices are in GBP

MOSFET POWER SWITCH P-CH 8-SOIC - ST890BD - Integrated Circuits (ICs) Details
Technical/Catalog InformationST890BD
VendorSTMicroelectronics
CategoryIntegrated Circuits (ICs)
Package / Case8-SOIC
Number of Channels1
Mounting TypeSurface Mount
InterfaceNon-Inverting
TypeHigh Side
Voltage - Supply2.7 V ~ 5.5 V
On-State Resistance90 mOhm
Current - Output/Channel1.2A
Current - Peak Output1.5A
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ST890BD
ST890BD

Purchase MOSFET POWER SWITCH P-CH 8-SOIC - ST890BD - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET POWER SWITCH P-CH 8-SOIC - ST890BD
Integrated Circuits (ICs)

MOSFET POWER SWITCH P-CH 8-SOIC - ST890BD (ST890BD-ND)

Related parts Integrated Circuits (ICs):
MOSFET POWER SWITCH P-CH 8-SOIC - ST890BD
 Order MOSFET POWER SWITCH P-CH 8-SOIC-ST890BD online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number ST890BD-ND.
IC PWR SWITCH MOSFET P-CH 8-SOIC - ST890BDR
 Order IC PWR SWITCH MOSFET P-CH 8-SOIC-ST890BDR online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6333-2-ND.
IC PWR SWITCH PROT DUAL 8-SOIC - RYC8620-2M
 Order IC PWR SWITCH PROT DUAL 8-SOIC-RYC8620-2M online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RYC8620-2M-ND.
MOSFET N+P 20V 2.5A 8-SOIC - NDS9942
 Order MOSFET N+P 20V 2.5A 8-SOIC-NDS9942 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDS9942CT-ND.
IC MOSFET HS PWR SW 5A 8-SOIC - IPS511G
 Order IC MOSFET HS PWR SW 5A 8-SOIC-IPS511G online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IPS511G-ND.
MOSFET N+P 30V 3A 8-SOIC - IRF7309
 Order MOSFET N+P 30V 3A 8-SOIC-IRF7309 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7309-ND.
MOSFET N+P 20V 5.3A 8-SOIC - IRF7317
 Order MOSFET N+P 20V 5.3A 8-SOIC-IRF7317 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7317-ND.
MOSFET N+P 30V 4.9A 8-SOIC - IRF7319
 Order MOSFET N+P 30V 4.9A 8-SOIC-IRF7319 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7319-ND.
MOSFET N+P 55V 3.4A 8-SOIC - IRF7343
 Order MOSFET N+P 55V 3.4A 8-SOIC-IRF7343 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7343-ND.
IC LOW POWER FET OP AMP 8-SOIC - OPA130UA/2K5
 Order IC LOW POWER FET OP AMP 8-SOIC-OPA130UA/2K5 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA130UA/2K5-ND.
IC USB POWER SWITCH 8-SOIC - LM3526M-H/NOPB
 Order IC USB POWER SWITCH 8-SOIC-LM3526M-H/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3526M-H-ND.
IC USB POWER SWITCH 8-SOIC - LM3526M-L/NOPB
 Order IC USB POWER SWITCH 8-SOIC-LM3526M-L/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3526M-L-ND.
MOSFET 2N-CH 40V 1.7A 8-SOIC - VNS1NV04D-E
 Order MOSFET 2N-CH 40V 1.7A 8-SOIC-VNS1NV04D-E online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5787-5-ND.
MOSFET POWER AUTOPROTECT 8-SOIC - VNS3NV04
 Order MOSFET POWER AUTOPROTECT 8-SOIC-VNS3NV04 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VNS3NV04-ND.
MOSFET POWER AUTOPROTECT 8-SOIC - VNS3NV04D-E
 Order MOSFET POWER AUTOPROTECT 8-SOIC-VNS3NV04D-E online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number VNS3NV04D-E-ND.