PTC .75A 30V RESETTABLE 2029L - 2029L075PR - Over Voltage, Current, Temperature Devices

Digi-Key Part Number F2102TR-ND
Price Break
2000
6000
10000
Unit Price
0.22275
0.21065
0.2013
Extended Price
445.50
1263.90
2013.00
Manufacturer Part Number2029L075PR
Product DescriptionPTC .75A 30V RESETTABLE 2029L
Quantity Available 0
All prices are in GBP

PTC .75A 30V RESETTABLE 2029L - 2029L075PR - Over Voltage, Current, Temperature Devices Details
Technical/Catalog Information2029L075PR
VendorLittelfuse Inc
CategoryOver Voltage, Current, Temperature Devices
Package / CaseNon-Standard SMD
PackagingTape & Reel (TR)
Current - Hold (Ih)750mA
Current - Trip (It)-
Current - Max-
Voltage - Max30V
Time to Trip-
R Min/Max-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 2029L075PR
2029L075PR
F2102TR ND
F2102TRND
F2102TR

Purchase PTC .75A 30V RESETTABLE 2029L - 2029L075PR - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of PTC .75A 30V RESETTABLE 2029L - 2029L075PR
Over Voltage, Current, Temperature Devices

PTC .75A 30V RESETTABLE 2029L - 2029L075PR (F2102TR-ND)

Related parts Over Voltage, Current, Temperature Devices :
PTC .75A 30V RESETTABLE 2029L - 2029L075PR
 Order PTC .75A 30V RESETTABLE 2029L-2029L075PR online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2102TR-ND.
PTC .75A 30V RESETTABLE 2029L - 2029L075PR
 Order PTC .75A 30V RESETTABLE 2029L-2029L075PR online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2102CT-ND.
PTC 1.10A 30V RESETTABLE 2029L - 2029L100PR
 Order PTC 1.10A 30V RESETTABLE 2029L-2029L100PR online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2103TR-ND.
PTC 1.10A 30V RESETTABLE 2029L - 2029L100PR
 Order PTC 1.10A 30V RESETTABLE 2029L-2029L100PR online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2103CT-ND.
PTC .75A 60V RESETTABLE KINK - 60R075XU
 Order PTC .75A 60V RESETTABLE KINK-60R075XU online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2008-ND.
PTC .90A 30V RESETTABLE KINK - 30R090UU
 Order PTC .90A 30V RESETTABLE KINK-30R090UU online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2020-ND.
PTC 1.10A 30V RESETTABLE KINK - 30R110UU
 Order PTC 1.10A 30V RESETTABLE KINK-30R110UU online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2021-ND.
PTC 1.35A 30V RESETTABLE KINK - 30R135UU
 Order PTC 1.35A 30V RESETTABLE KINK-30R135UU online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2022-ND.
PTC 1.60A 30V RESETTABLE KINK - 30R160UU
 Order PTC 1.60A 30V RESETTABLE KINK-30R160UU online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2023-ND.
PTC 1.85 30V RESETTABLE KINK - 30R185UU
 Order PTC 1.85 30V RESETTABLE KINK-30R185UU online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2024-ND.
PTC 2.50A 30V RESETTABLE KINK - 30R250UU
 Order PTC 2.50A 30V RESETTABLE KINK-30R250UU online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2025-ND.
PTC 3.00A 30V RESETTABLE KINK - 30R300UU
 Order PTC 3.00A 30V RESETTABLE KINK-30R300UU online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2026-ND.
PTC 4.00A 30V RESETTABLE KINK - 30R400UF
 Order PTC 4.00A 30V RESETTABLE KINK-30R400UF online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2027-ND.
PTC 5.00A 30V RESETTABLE 30R SER - 30R500U
 Order PTC 5.00A 30V RESETTABLE 30R SER-30R500U online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2028-ND.
PTC 6.00A 30V RESETTABLE KINK - 30R600UF
 Order PTC 6.00A 30V RESETTABLE KINK-30R600UF online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2029-ND.