PTC .75A 60V RESETTABLE KINK - 60R075XU - Over Voltage, Current, Temperature Devices

Digi-Key Part Number F2008-ND
Price Break
500
Unit Price
0.14882
Extended Price
74.41
Manufacturer Part Number60R075XU
Product DescriptionPTC .75A 60V RESETTABLE KINK
Quantity Available 0
All prices are in GBP

PTC .75A 60V RESETTABLE KINK - 60R075XU - Over Voltage, Current, Temperature Devices Details
Technical/Catalog Information60R075XU
VendorLittelfuse Inc
CategoryOver Voltage, Current, Temperature Devices
Package / CaseRadial
PackagingBulk
Current - Hold (Ih)750mA
Current - Trip (It)1.5A
Current - Max40A
Voltage - Max60V
Time to Trip6.3s
R Min/Max0.250 ~ 0.600 ohm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 60R075XU
60R075XU
F2008 ND
F2008ND
F2008

Purchase PTC .75A 60V RESETTABLE KINK - 60R075XU - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of PTC .75A 60V RESETTABLE KINK - 60R075XU
Over Voltage, Current, Temperature Devices

PTC .75A 60V RESETTABLE KINK - 60R075XU (F2008-ND)

Related parts Over Voltage, Current, Temperature Devices :
PTC .75A 60V RESETTABLE KINK - 60R075XU
 Order PTC .75A 60V RESETTABLE KINK-60R075XU online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2008-ND.
PTC .1A 60V RESETTABLE KINK - 60R010XU
 Order PTC .1A 60V RESETTABLE KINK-60R010XU online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2000-ND.
PTC .17A 60V RESETTABLE KINK - 60R017XU
 Order PTC .17A 60V RESETTABLE KINK-60R017XU online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2001-ND.
PTC .20A 60V RESETTABLE KINK - 60R020XU
 Order PTC .20A 60V RESETTABLE KINK-60R020XU online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2002-ND.
PTC .25A 60V RESETTABLE KINK - 60R025XU
 Order PTC .25A 60V RESETTABLE KINK-60R025XU online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2003-ND.
PTC .30A 60V RESETTABLE KINK - 60R030XU
 Order PTC .30A 60V RESETTABLE KINK-60R030XU online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2004-ND.
PTC .40A 60V RESETTABLE KINK - 60R040XU
 Order PTC .40A 60V RESETTABLE KINK-60R040XU online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2005-ND.
PTC .50A 60V RESETTABLE KINK - 60R050XU
 Order PTC .50A 60V RESETTABLE KINK-60R050XU online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2006-ND.
PTC .65A 60V RESETTABLE KINK - 60R065XU
 Order PTC .65A 60V RESETTABLE KINK-60R065XU online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2007-ND.
PTC .90A 60V RESETTABLE KINK - 60R090XU
 Order PTC .90A 60V RESETTABLE KINK-60R090XU online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2009-ND.
PTC 1.10A 60V RESETTABLE KINK - 60R110XU
 Order PTC 1.10A 60V RESETTABLE KINK-60R110XU online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2010-ND.
PTC 1.35A 60V RESETTABLE KINK - 60R135XF
 Order PTC 1.35A 60V RESETTABLE KINK-60R135XF online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2011-ND.
PTC 1.60A 60V RESETTABLE KINK - 60R160XF
 Order PTC 1.60A 60V RESETTABLE KINK-60R160XF online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2012-ND.
PTC 1.85A 60V RESETTABLE KINK - 60R185XF
 Order PTC 1.85A 60V RESETTABLE KINK-60R185XF online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2013-ND.
PTC 2.50A 60V RESETTABLE KINK - 60R250XF
 Order PTC 2.50A 60V RESETTABLE KINK-60R250XF online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2014-ND.