SIDACTOR UNI 65V 50A DO214 - P0721SALRP - Over Voltage, Current, Temperature Devices

Digi-Key Part Number P0721SALRP-ND
Price Break
2500
Unit Price
0.29389
Extended Price
734.73
Manufacturer Part NumberP0721SALRP
Product DescriptionSIDACTOR UNI 65V 50A DO214
Quantity Available 0
All prices are in GBP

SIDACTOR UNI 65V 50A DO214 - P0721SALRP - Over Voltage, Current, Temperature Devices Details
Technical/Catalog InformationP0721SALRP
VendorTeccor Electronics Inc. (Sidactor)
CategoryOver Voltage, Current, Temperature Devices
Package / CaseDO-214AA (SMB)
PackagingTape & Reel (TR)
TechnologyMixed Technology
ApplicationsSLIC
Number of Circuits1 - Single
Voltage - Working65V
Voltage - Clamping88V
Power (Watts)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names P0721SALRP
P0721SALRP

Purchase SIDACTOR UNI 65V 50A DO214 - P0721SALRP - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SIDACTOR UNI 65V 50A DO214 - P0721SALRP
Over Voltage, Current, Temperature Devices

SIDACTOR UNI 65V 50A DO214 - P0721SALRP (P0721SALRP-ND)

Related parts Over Voltage, Current, Temperature Devices :
SIDACTOR UNI 65V 50A DO214 - P0721SALRP
 Order SIDACTOR UNI 65V 50A DO214-P0721SALRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0721SALRP-ND.
SIDACTOR UNI 65V 50A DO214 - P0721CA2LRP
 Order SIDACTOR UNI 65V 50A DO214-P0721CA2LRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0721CA2LRP-ND.
SIDACTOR UNI 75V 50A DO214 - P0901CA2LRP
 Order SIDACTOR UNI 75V 50A DO214-P0901CA2LRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0901CA2LRP-ND.
SIDACTOR UNI 75V 50A DO214 - P0901SALRP
 Order SIDACTOR UNI 75V 50A DO214-P0901SALRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0901SALRP-ND.
SIDACTOR SLIC UNI 160V 50A DO214 - P1701CA2LRP
 Order SIDACTOR SLIC UNI 160V 50A DO214-P1701CA2LRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P1701CA2LRP-ND.
SIDACTOR SLIC UNI 160V 50A DO214 - P1701CA2RP
 Order SIDACTOR SLIC UNI 160V 50A DO214-P1701CA2RP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P1701CA2RP-ND.
SIDACTOR UNI 160V 50A DO214 - P1701SALRP
 Order SIDACTOR UNI 160V 50A DO214-P1701SALRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P1701SALRP-ND.
SIDACTOR UNI 160V 50A DO214 - P1701SARP
 Order SIDACTOR UNI 160V 50A DO214-P1701SARP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P1701SARP-ND.
SIDACTOR BI 65V 50A QFN SMD - P0720Q12ALRP
 Order SIDACTOR BI 65V 50A QFN SMD-P0720Q12ALRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0720Q12ALRP-ND.
SIDACTOR SLIC UNI 4CHP 50A MS013 - P1101UALRP
 Order SIDACTOR SLIC UNI 4CHP 50A MS013-P1101UALRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P1101UALRP-ND.
SIDACTOR SLIC UNI 4CHP 50A MS013 - P1101UALTP
 Order SIDACTOR SLIC UNI 4CHP 50A MS013-P1101UALTP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P1101UALTP-ND.
SIDAC SLIC UNI 120V 50A DO214 - P1301CA2LRP
 Order SIDAC SLIC UNI 120V 50A DO214-P1301CA2LRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P1301CA2LRP-ND.
SIDAC SLIC UNI 120V 50A DO214 - P1301CA2RP
 Order SIDAC SLIC UNI 120V 50A DO214-P1301CA2RP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P1301CA2RP-ND.
SIDAC SLIC UNI 65V 150A DO-214AA - P0721SA
 Order SIDAC SLIC UNI 65V 150A DO-214AA-P0721SA online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0721SA-ND.
SIDAC SLIC UNI 65V 400A DO-214AA - P0721SC
 Order SIDAC SLIC UNI 65V 400A DO-214AA-P0721SC online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0721SC-ND.