SIDACTOR 4CHP 230V 500A MS013 - A1225UC4LRP - Over Voltage, Current, Temperature Devices

Digi-Key Part Number A1225UC4LRP-ND
Price Break
1500
Unit Price
1.12899
Extended Price
1693.48
Manufacturer Part NumberA1225UC4LRP
Product DescriptionSIDACTOR 4CHP 230V 500A MS013
Quantity Available 0
All prices are in GBP

SIDACTOR 4CHP 230V 500A MS013 - A1225UC4LRP - Over Voltage, Current, Temperature Devices Details
Technical/Catalog InformationA1225UC4LRP
VendorTeccor Electronics Inc. (Sidactor)
CategoryOver Voltage, Current, Temperature Devices
Package / Case6-SOIC
PackagingTape & Reel (TR)
Capacitance35pF, 55pF, 110pF
Voltage - Breakover130.0V, 290.0V
Current - Peak Pulse (8 x 20µs)400A
Current - Peak Pulse (10 x 1000µs)100A
Number of Circuits4 - Quad
Voltage - Off State100V, 230V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A1225UC4LRP
A1225UC4LRP

Purchase SIDACTOR 4CHP 230V 500A MS013 - A1225UC4LRP - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SIDACTOR 4CHP 230V 500A MS013 - A1225UC4LRP
Over Voltage, Current, Temperature Devices

SIDACTOR 4CHP 230V 500A MS013 - A1225UC4LRP (A1225UC4LRP-ND)

Related parts Over Voltage, Current, Temperature Devices :
SIDACTOR 4CHP 230V 500A MS013 - A1225UC4LRP
 Order SIDACTOR 4CHP 230V 500A MS013-A1225UC4LRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number A1225UC4LRP-ND.
SIDACTOR 4CHP 230V 500A MS013 - A1225UC4LTP
 Order SIDACTOR 4CHP 230V 500A MS013-A1225UC4LTP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number A1225UC4LTP-ND.
SIDAC SYM 4CHP 230V 500A MS013 - P2706UCLRP
 Order SIDAC SYM 4CHP 230V 500A MS013-P2706UCLRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P2706UCLRP-ND.
SIDAC SYM 4CHP 230V 500A MS013 - P2706UCLTP
 Order SIDAC SYM 4CHP 230V 500A MS013-P2706UCLTP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P2706UCLTP-ND.
SIDACTOR 4CHP 180V 500A MS013 - A1220UB4LRP
 Order SIDACTOR 4CHP 180V 500A MS013-A1220UB4LRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number A1220UB4LRP-ND.
SIDACTOR 4CHP 180V 500A MS013 - A1220UB4LTP
 Order SIDACTOR 4CHP 180V 500A MS013-A1220UB4LTP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number A1220UB4LTP-ND.
SIDACTOR 4CHP 180V 500A MS013 - A1220UC4LRP
 Order SIDACTOR 4CHP 180V 500A MS013-A1220UC4LRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number A1220UC4LRP-ND.
SIDACTOR 4CHP 180V 500A MS013 - A1220UC4LTP
 Order SIDACTOR 4CHP 180V 500A MS013-A1220UC4LTP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number A1220UC4LTP-ND.
SIDACTOR 4CHP 170V 500A MS013 - A2106UC6LTP
 Order SIDACTOR 4CHP 170V 500A MS013-A2106UC6LTP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number A2106UC6LTP-ND.
SIDACTOR 4CHP 400V 500A MS013 - A5030UC6LRP
 Order SIDACTOR 4CHP 400V 500A MS013-A5030UC6LRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number A5030UC6LRP-ND.
SIDACTOR 4CHP 400V 500A MS013 - A5030UC6LTP
 Order SIDACTOR 4CHP 400V 500A MS013-A5030UC6LTP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number A5030UC6LTP-ND.
SIDACTOR SYM 4CHP 58V 500A MS013 - P0641UCLRP
 Order SIDACTOR SYM 4CHP 58V 500A MS013-P0641UCLRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0641UCLRP-ND.
SIDACTOR SYM 4CHP 58V 500A MS013 - P0641UCLTP
 Order SIDACTOR SYM 4CHP 58V 500A MS013-P0641UCLTP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0641UCLTP-ND.
SIDACTOR SYM 4CHP 65V 500A MS013 - P0721UCLRP
 Order SIDACTOR SYM 4CHP 65V 500A MS013-P0721UCLRP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0721UCLRP-ND.
SIDACTOR SYM 4CHP 65V 500A MS013 - P0721UCLTP
 Order SIDACTOR SYM 4CHP 65V 500A MS013-P0721UCLTP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0721UCLTP-ND.