RES 1.0K OHM 10W 5% CAP MNT - GW10J1K00E - Resistors

Digi-Key Part Number GW10J1K00E-ND
Price Break
1
25
50
100
500
Unit Price
3.1
1.9732
1.9394
1.9095
1.73368
Extended Price
3.10
49.33
96.97
190.95
866.84
Manufacturer Part NumberGW10J1K00E
Product DescriptionRES 1.0K OHM 10W 5% CAP MNT
Quantity Available 63
All prices are in GBP

RES 1.0K OHM 10W 5% CAP MNT - GW10J1K00E - Resistors Details
Technical/Catalog InformationGW10J1K00E
VendorOhmite
CategoryResistors
Resistance In Ohms1.00K
Power (Watts)10W
Tolerance±5%
Lead StyleLug Terminals (Chassis Mount)
CaseRadial
PackagingBulk
CompositionWirewound
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GW10J1K00E
GW10J1K00E

Purchase RES 1.0K OHM 10W 5% CAP MNT - GW10J1K00E - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 1.0K OHM 10W 5% CAP MNT - GW10J1K00E
Resistors

RES 1.0K OHM 10W 5% CAP MNT - GW10J1K00E (GW10J1K00E-ND)

Related parts Resistors:
RES 1.0K OHM 10W 5% CAP MNT - GW10J1K00E
 Order RES 1.0K OHM 10W 5% CAP MNT-GW10J1K00E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number GW10J1K00E-ND.
RES 2.5K OHM 10W 5% CAP MNT - GW10J2K50E
 Order RES 2.5K OHM 10W 5% CAP MNT-GW10J2K50E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number GW10J2K50E-ND.
RES 5.0K OHM 10W 5% CAP MNT - GW10J5K00E
 Order RES 5.0K OHM 10W 5% CAP MNT-GW10J5K00E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number GW10J5K00E-ND.
RES 7.5K OHM 10W 5% CAP MNT - GW10J7K50E
 Order RES 7.5K OHM 10W 5% CAP MNT-GW10J7K50E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number GW10J7K50E-ND.
RES 10K OHM 10W 5% CAP MNT - GW10J10K0E
 Order RES 10K OHM 10W 5% CAP MNT-GW10J10K0E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number GW10J10K0E-ND.
RES 15K OHM 10W 5% CAP MNT - GW10J15K0E
 Order RES 15K OHM 10W 5% CAP MNT-GW10J15K0E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number GW10J15K0E-ND.
RES 20K OHM 10W 5% CAP MNT - GW10J20K0E
 Order RES 20K OHM 10W 5% CAP MNT-GW10J20K0E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number GW10J20K0E-ND.
RES 25K OHM 10W 5% CAP MNT - GW10J25K0E
 Order RES 25K OHM 10W 5% CAP MNT-GW10J25K0E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number GW10J25K0E-ND.
RES 40K OHM 10W 5% CAP MNT - GW10J40K0E
 Order RES 40K OHM 10W 5% CAP MNT-GW10J40K0E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number GW10J40K0E-ND.
RES 50K OHM 10W 5% CAP MNT - GW10J50K0E
 Order RES 50K OHM 10W 5% CAP MNT-GW10J50K0E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number GW10J50K0E-ND.
RES 75K OHM 10W 5% CAP MNT - GW10J75K0E
 Order RES 75K OHM 10W 5% CAP MNT-GW10J75K0E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number GW10J75K0E-ND.
RES 1.0K OHM 13W 5% CAP MNT - GW13J1K00E
 Order RES 1.0K OHM 13W 5% CAP MNT-GW13J1K00E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number GW13J1K00E-ND.
RES 2.5K OHM 13W 5% CAP MNT - GW13J2K50E
 Order RES 2.5K OHM 13W 5% CAP MNT-GW13J2K50E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number GW13J2K50E-ND.
RES 5.0K OHM 13W 5% CAP MNT - GW13J5K00E
 Order RES 5.0K OHM 13W 5% CAP MNT-GW13J5K00E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number GW13J5K00E-ND.
RES 7.5K OHM 13W 5% CAP MNT - GW13J7K50E
 Order RES 7.5K OHM 13W 5% CAP MNT-GW13J7K50E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number GW13J7K50E-ND.