DIODE SCHOTTKY 60V 400MW DO-35 - SD101A-T - Discrete Semiconductor Products

Digi-Key Part Number SD101ATDITR-ND
Price Break
10000
30000
50000
100000
Unit Price
0.07146
0.06554
0.06283
0.0616
Extended Price
714.60
1966.20
3141.50
6160.00
Manufacturer Part NumberSD101A-T
Product DescriptionDIODE SCHOTTKY 60V 400MW DO-35
Quantity Available 20000
All prices are in GBP

DIODE SCHOTTKY 60V 400MW DO-35 - SD101A-T - Discrete Semiconductor Products Details
Technical/Catalog InformationSD101A-T
VendorDiodes Inc
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeSchottky
Voltage - Rated60V
Current Rating15mA
Package / CaseDO-35
PackagingTape & Reel (TR)
SpeedSmall Signal =< 200mA, Any Speed
Reverse Recovery Time (trr)1ns
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant
Other Names SD101A T
SD101AT
SD101ATDITR ND
SD101ATDITRND
SD101ATDITR

Purchase DIODE SCHOTTKY 60V 400MW DO-35 - SD101A-T - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE SCHOTTKY 60V 400MW DO-35 - SD101A-T
Discrete Semiconductor Products

DIODE SCHOTTKY 60V 400MW DO-35 - SD101A-T (SD101ATDITR-ND)

Related parts Discrete Semiconductor Products:
DIODE SCHOTTKY 60V 400MW DO-35 - SD101A-A
 Order DIODE SCHOTTKY 60V 400MW DO-35-SD101A-A online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SD101ADITB-ND.
DIODE SCHOTTKY 60V 400MW DO-35 - SD101A-A
 Order DIODE SCHOTTKY 60V 400MW DO-35-SD101A-A online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SD101ADICT-ND.
DIODE SCHOTTKY 60V 400MW DO-35 - SD101A-A-F
 Order DIODE SCHOTTKY 60V 400MW DO-35-SD101A-A-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SD101A-FDITB-ND.
DIODE SCHOTTKY 60V 400MW DO-35 - SD101A-A-F
 Order DIODE SCHOTTKY 60V 400MW DO-35-SD101A-A-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SD101A-FDICT-ND.
DIODE SCHOTTKY 60V 400MW DO-35 - SD101A-T
 Order DIODE SCHOTTKY 60V 400MW DO-35-SD101A-T online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SD101ATDITR-ND.
DIODE SCHOTTKY 60V 400MW DO-35 - SD101A-T
 Order DIODE SCHOTTKY 60V 400MW DO-35-SD101A-T online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SD101ATDICT-ND.
DIODE SCHOTTKY 60V 400MW DO-35 - SD101A-T
 Order DIODE SCHOTTKY 60V 400MW DO-35-SD101A-T online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SD101ATDIDKR-ND.
DIODE SCHOTTKY 60V 400MW SOD-123 - SD101AW-13
 Order DIODE SCHOTTKY 60V 400MW SOD-123-SD101AW-13 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SD101-AWDITR-ND.
DIODE SCHOTTKY 60V 400MW SMD - SD101AW-13
 Order DIODE SCHOTTKY 60V 400MW SMD-SD101AW-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SD101-AWDICT-ND.
DIODE SCHOTTKY 60V 400MW SMD - SD101AW-13-F
 Order DIODE SCHOTTKY 60V 400MW SMD-SD101AW-13-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SD101AW-FDITR-ND.
DIODE SCHOTTKY 60V 400MW SMD - SD101AW-13-F
 Order DIODE SCHOTTKY 60V 400MW SMD-SD101AW-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SD101AW-FDICT-ND.
DIODE SCHOTTKY 60V 400MW SOD-123 - SD101AW-7-F
 Order DIODE SCHOTTKY 60V 400MW SOD-123-SD101AW-7-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SD101AW-7FDIDKR-ND.
DIODE SCHOTTKY 60V 400MW SOD-123 - SD101AW-7-F
 Order DIODE SCHOTTKY 60V 400MW SOD-123-SD101AW-7-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SD101AW-7FDITR-ND.
DIODE SCHOTTKY 60V 400MW SOD-123 - SD101AW-7-F
 Order DIODE SCHOTTKY 60V 400MW SOD-123-SD101AW-7-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SD101AW-7FDICT-ND.
DIODE SCHOTTKY 50V 400MW DO-35 - SD101B-T
 Order DIODE SCHOTTKY 50V 400MW DO-35-SD101B-T online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SD101BDITB-ND.