FAN FILTER SCREEN 80MM - 06325-B - Fans

Digi-Key Part Number Q343-ND
Price Break
1
25
50
100
250
500
1000
Unit Price
1.03
0.9364
0.8378
0.7885
0.71456
0.68992
0.65542
Extended Price
1.03
23.41
41.89
78.85
178.64
344.96
655.42
Manufacturer Part Number06325-B
Product DescriptionFAN FILTER SCREEN 80MM
Quantity Available 511
All prices are in GBP

FAN FILTER SCREEN 80MM - 06325-B - Fans Details
Technical/Catalog Information06325-B
VendorQualtek
CategoryFans
MaterialAluminum
Fan Accessory TypeFilter/Screen
Fits Fan Size80mm Sq
Features-
For Use With/Related Products-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 06325 B
06325B
Q343 ND
Q343ND
Q343

Purchase FAN FILTER SCREEN 80MM - 06325-B - Fans
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FAN FILTER SCREEN 80MM - 06325-B
Fans

FAN FILTER SCREEN 80MM - 06325-B (Q343-ND)

Related parts Fans:
FAN FILTER/SCREEN 80MM - 06325-M
 Order FAN FILTER/SCREEN 80MM-06325-M online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR233-ND.
FAN FILTER SCREEN 80MM - 06325-B
 Order FAN FILTER SCREEN 80MM-06325-B online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q343-ND.
FAN FILTER/SCREEN STEEL 80MM - 06325-SS
 Order FAN FILTER/SCREEN STEEL 80MM-06325-SS online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR374-ND.
FAN FILTER/SCREEN 92MM - 06362-M
 Order FAN FILTER/SCREEN 92MM-06362-M online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR234-ND.
FAN FILTER/SCREEN 120MM - 06450-M
 Order FAN FILTER/SCREEN 120MM-06450-M online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR235-ND.
FAN FILTER/SCREEN STEEL 60MM - 06250-SS
 Order FAN FILTER/SCREEN STEEL 60MM-06250-SS online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR373-ND.
FAN FILTER/SCREEN STEEL 92MM - 06362-SS
 Order FAN FILTER/SCREEN STEEL 92MM-06362-SS online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR375-ND.
FAN FILTER/SCREEN STEEL 120MM - 06450-SS
 Order FAN FILTER/SCREEN STEEL 120MM-06450-SS online from Digi-Key. Manufactured by Qualtek. Digi-Key part number CR376-ND.
FAN FILTER/SCREEN GOLD 120MM - 06450-G
 Order FAN FILTER/SCREEN GOLD 120MM-06450-G online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 06450-G-ND.
FAN FILTER SCREEN 120MM - 06450-B
 Order FAN FILTER SCREEN 120MM-06450-B online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q344-ND.
FAN FILTER ELEMENT 100PPI - 09450-M/100
 Order FAN FILTER ELEMENT 100PPI-09450-M/100 online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 09450-M/100-ND.
FAN FILTER ELEMENT 60PPI - 09450-M/60
 Order FAN FILTER ELEMENT 60PPI-09450-M/60 online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 09450-M/60-ND.
FILTER MEDIA 80MM WHITE - QF-80-01
 Order FILTER MEDIA 80MM WHITE-QF-80-01 online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q325-ND.
FAN FILTER ANODIZED BLACK 60MM - 06250-B
 Order FAN FILTER ANODIZED BLACK 60MM-06250-B online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 06250-B-ND.
FAN FILTER ANODIZED BLACK 92MM - 06362-B
 Order FAN FILTER ANODIZED BLACK 92MM-06362-B online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 06362-B-ND.