CAP RF 47PF 250V 0805 SMD - SQCFVA470JATME - Capacitors

Digi-Key Part Number 478-4081-1-ND
Price Break
10
100
500
1000
Unit Price
1.307
0.7722
0.4455
0.30888
Extended Price
13.07
77.22
222.75
308.88
Manufacturer Part NumberSQCFVA470JATME
Product DescriptionCAP RF 47PF 250V 0805 SMD
Quantity Available 3330
All prices are in GBP

CAP RF 47PF 250V 0805 SMD - SQCFVA470JATME - Capacitors Details
Technical/Catalog InformationSQCFVA470JATME
VendorAVX Corporation (VA)
CategoryCapacitors
Capacitance47pF
Voltage - Rated250V
Tolerance±5%
SeriesSQ
Package / Case0805 (2012 metric)
PackagingCut Tape (CT)
FeaturesCeramic
Maximum Temperature-55°C ~ 175°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SQCFVA470JATME
SQCFVA470JATME
478 4081 1 ND
47840811ND
478-4081-1

Purchase CAP RF 47PF 250V 0805 SMD - SQCFVA470JATME - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP RF 47PF 250V 0805 SMD - SQCFVA470JATME
Capacitors

CAP RF 47PF 250V 0805 SMD - SQCFVA470JATME (478-4081-1-ND)

Related parts Capacitors :
CAP RF 47PF 250V 0805 SMD - SQCFVA470JATME
 Order CAP RF 47PF 250V 0805 SMD-SQCFVA470JATME online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4081-1-ND.
CAP CERM 47PF 5% 50V NP0 0805 - 08055A470JAT2A
 Order CAP CERM 47PF 5% 50V NP0 0805-08055A470JAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1312-6-ND.
CAP TANT 10UF 16V 20% 0805 SMD - TACR106M016XTA
 Order CAP TANT 10UF 16V 20% 0805 SMD-TACR106M016XTA online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2565-1-ND.
CAP TANT 47UF 6.3V 20% 0805 SMD - TACR476M006XTA
 Order CAP TANT 47UF 6.3V 20% 0805 SMD-TACR476M006XTA online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3259-1-ND.
CAP TANT 4.7UF 20V 20% 0805 SMD - TACR475M020XTA
 Order CAP TANT 4.7UF 20V 20% 0805 SMD-TACR475M020XTA online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3266-6-ND.
CAP CERM 47PF 5% 50V NP0 0603 - 06035A470JAT2A
 Order CAP CERM 47PF 5% 50V NP0 0603-06035A470JAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1171-1-ND.
CAP TANTALUM 1UF 16V 10% SMD - TAJA105K016R
 Order CAP TANTALUM 1UF 16V 10% SMD-TAJA105K016R online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1649-1-ND.
CAP TANTALUM 1UF 16V 20% SMD - TAJA105M016R
 Order CAP TANTALUM 1UF 16V 20% SMD-TAJA105M016R online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1652-1-ND.
CAP TANTALUM 10UF 6.3V 10% SMD - TAJA106K006R
 Order CAP TANTALUM 10UF 6.3V 10% SMD-TAJA106K006R online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1653-1-ND.
CAP TANTALUM 10UF 10V 10% SMD - TAJA106K010R
 Order CAP TANTALUM 10UF 10V 10% SMD-TAJA106K010R online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1654-1-ND.
CAP TANTALUM 10UF 6.3V 20% SMD - TAJA106M006R
 Order CAP TANTALUM 10UF 6.3V 20% SMD-TAJA106M006R online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1656-1-ND.
CAP TANTALUM 10UF 16V 10% SMD - TAJB106K016R
 Order CAP TANTALUM 10UF 16V 10% SMD-TAJB106K016R online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1673-1-ND.
CAP TANTALUM 10UF 20V 10% SMD - TAJB106K020R
 Order CAP TANTALUM 10UF 20V 10% SMD-TAJB106K020R online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1674-1-ND.
CAP TANTALUM 22UF 16V 10% SMD - TAJB226K016R
 Order CAP TANTALUM 22UF 16V 10% SMD-TAJB226K016R online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1682-1-ND.
CAP TANTALUM 22UF 20V 10% SMD - TAJB226K020R
 Order CAP TANTALUM 22UF 20V 10% SMD-TAJB226K020R online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1683-1-ND.