MOSFET N-CH TRENCH 100V TO220AB - PSMN015-100P - Discrete Semiconductor Products

Digi-Key Part Number PSMN015-100P-ND
Price Break
2000
Unit Price
0.54805
Extended Price
1096.10
Manufacturer Part NumberPSMN015-100P
Product DescriptionMOSFET N-CH TRENCH 100V TO220AB
Quantity Available 0
All prices are in GBP

MOSFET N-CH TRENCH 100V TO220AB - PSMN015-100P - Discrete Semiconductor Products Details
Technical/Catalog InformationPSMN015-100P
VendorNXP Semiconductors
CategoryDiscrete Semiconductor Products
Mounting TypeThrough Hole
FET TypeN-Channel
Drain to Source Voltage (Vdss)100V
Current - Continuous Drain (Id) @ 25° C75A
Rds On (Max) @ Id, Vgs @ 25° C15 mOhms @ 25A, 10V
Input Capacitance (Ciss) @ Vds4900pF @ 25V
Power - Max300W
PackagingTube
Gate Charge (Qg) @ Vgs90nC @ 10V
Package / CaseTO-220AB
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PSMN015 100P
PSMN015100P

Purchase MOSFET N-CH TRENCH 100V TO220AB - PSMN015-100P - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET N-CH TRENCH 100V TO220AB - PSMN015-100P
Discrete Semiconductor Products

MOSFET N-CH TRENCH 100V TO220AB - PSMN015-100P (PSMN015-100P-ND)

Related parts Discrete Semiconductor Products:
MOSFET N-CH TRENCH 100V TO220AB - PSMN015-100P
 Order MOSFET N-CH TRENCH 100V TO220AB-PSMN015-100P online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PSMN015-100P-ND.
MOSFET N-CH TRENCH 100V TO220AB - PSMN009-100P
 Order MOSFET N-CH TRENCH 100V TO220AB-PSMN009-100P online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PSMN009-100P-ND.
MOSFET N-CH TRENCH 100V TO220AB - PHP47NQ10T
 Order MOSFET N-CH TRENCH 100V TO220AB-PHP47NQ10T online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PHP47NQ10T-ND.
MOSFET N-CH TRENCH 110V TO220AB - PSMN015-110P
 Order MOSFET N-CH TRENCH 110V TO220AB-PSMN015-110P online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PSMN015-110P-ND.
MOSFET N-CH TRENCH -100V TO220AB - BUK7510-100B
 Order MOSFET N-CH TRENCH -100V TO220AB-BUK7510-100B online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK7510-100B-ND.
MOSFET N-CH TRENCH 100V TO220AB - BUK7526-100B
 Order MOSFET N-CH TRENCH 100V TO220AB-BUK7526-100B online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK7526-100B-ND.
MOSFET N-CH TRENCH 100V TO220AB - BUK7575-100A
 Order MOSFET N-CH TRENCH 100V TO220AB-BUK7575-100A online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK7575-100A-ND.
MOSFET N-CH TRENCH 100V TO220AB - BUK9510-100B
 Order MOSFET N-CH TRENCH 100V TO220AB-BUK9510-100B online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK9510-100B-ND.
MOSFET N-CH TRENCH 100V TO220AB - BUK95180-100A
 Order MOSFET N-CH TRENCH 100V TO220AB-BUK95180-100A online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK95180-100A-ND.
MOSFET N-CH TRENCH 100V TO220AB - BUK9529-100B
 Order MOSFET N-CH TRENCH 100V TO220AB-BUK9529-100B online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK9529-100B-ND.
MOSFET N-CH TRENCH 100V TO220AB - BUK9540-100A
 Order MOSFET N-CH TRENCH 100V TO220AB-BUK9540-100A online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK9540-100A-ND.
MOSFET N-CH TRENCH 100V TO220AB - BUK9575-100A
 Order MOSFET N-CH TRENCH 100V TO220AB-BUK9575-100A online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK9575-100A-ND.
MOSFET N-CH TRENCH 100V LFPAK - PH20100S T/R
 Order MOSFET N-CH TRENCH 100V LFPAK-PH20100S T/R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2175-2-ND.
MOSFET N-CH TRENCH 100V LFPAK - PH20100S T/R
 Order MOSFET N-CH TRENCH 100V LFPAK-PH20100S T/R online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2175-1-ND.
MOSFET N-CH TRENCH 100V D2PAK - PHB47NQ10T /T3
 Order MOSFET N-CH TRENCH 100V D2PAK-PHB47NQ10T /T3 online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PHB47NQ10T /T3-ND.