MOSFET N-CH TRENCH 20V 8-SOIC - PSMN006-20K /T3 - Discrete Semiconductor Products

Digi-Key Part Number PSMN006-20K /T3-ND
Price Break
2500
Unit Price
0.34749
Extended Price
868.73
Manufacturer Part NumberPSMN006-20K /T3
Product DescriptionMOSFET N-CH TRENCH 20V 8-SOIC
Quantity Available 0
All prices are in GBP

MOSFET N-CH TRENCH 20V 8-SOIC - PSMN006-20K /T3 - Discrete Semiconductor Products Details
Technical/Catalog InformationPSMN006-20K /T3
VendorNXP Semiconductors
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeN-Channel
Drain to Source Voltage (Vdss)20V
Current - Continuous Drain (Id) @ 25° C32A
Rds On (Max) @ Id, Vgs @ 25° C5 mOhms @ 5A, 4.5V
Input Capacitance (Ciss) @ Vds4350pF @ 20V
Power - Max8.3W
PackagingTape & Reel (TR)
Gate Charge (Qg) @ Vgs32nC @ 2.5V
Package / Case8-SOIC (3.9mm Width)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PSMN006 20K T3
PSMN00620K T3

Purchase MOSFET N-CH TRENCH 20V 8-SOIC - PSMN006-20K /T3 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET N-CH TRENCH 20V 8-SOIC - PSMN006-20K /T3
Discrete Semiconductor Products

MOSFET N-CH TRENCH 20V 8-SOIC - PSMN006-20K /T3 (PSMN006-20K /T3-ND)

Related parts Discrete Semiconductor Products:
MOSFET N-CH TRENCH 20V 8-SOIC - PSMN006-20K /T3
 Order MOSFET N-CH TRENCH 20V 8-SOIC-PSMN006-20K /T3 online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PSMN006-20K /T3-ND.
MOSFET N-CH TRENCH 20V D2PAK - PHB38N02LT /T3
 Order MOSFET N-CH TRENCH 20V D2PAK-PHB38N02LT /T3 online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2191-2-ND.
MOSFET N-CH TRENCH 20V D2PAK - PHB38N02LT /T3
 Order MOSFET N-CH TRENCH 20V D2PAK-PHB38N02LT /T3 online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2191-1-ND.
MOSFET N-CH TRENCH 20V DPAK - PHD38N02LT /T3
 Order MOSFET N-CH TRENCH 20V DPAK-PHD38N02LT /T3 online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PHD38N02LT /T3-ND.
MOSFET N-CH TRENCH 20V 6-TSOP - PMN55LN /T3
 Order MOSFET N-CH TRENCH 20V 6-TSOP-PMN55LN /T3 online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PMN55LN /T3-ND.
MOSFET N-CH TRENCH 20V LFPAK - PH2520U T/R
 Order MOSFET N-CH TRENCH 20V LFPAK-PH2520U T/R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2176-2-ND.
MOSFET N-CH TRENCH 20V LFPAK - PH3120L T/R
 Order MOSFET N-CH TRENCH 20V LFPAK-PH3120L T/R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2178-2-ND.
MOSFET N-CH TRENCH 20V LFPAK - PH2520U T/R
 Order MOSFET N-CH TRENCH 20V LFPAK-PH2520U T/R online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2176-1-ND.
MOSFET N-CH TRENCH 20V LFPAK - PH3120L T/R
 Order MOSFET N-CH TRENCH 20V LFPAK-PH3120L T/R online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2178-1-ND.
MOSFET N-CH TRENCH 20V SOT-323 - PMF280UN T/R
 Order MOSFET N-CH TRENCH 20V SOT-323-PMF280UN T/R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PMF280UN T/R-ND.
MOSFET N-CH TRENCH 20V SOT-323 - PMF290XN T/R
 Order MOSFET N-CH TRENCH 20V SOT-323-PMF290XN T/R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PMF290XN T/R-ND.
MOSFET N-CH TRENCH 20V SOT-23 - PMV30UN T/R
 Order MOSFET N-CH TRENCH 20V SOT-23-PMV30UN T/R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2353-2-ND.
MOSFET N-CH TRENCH 20V SOT-23 - PMV31XN T/R
 Order MOSFET N-CH TRENCH 20V SOT-23-PMV31XN T/R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2354-2-ND.
MOSFET P-CH TRENCH 20V SOT-23 - PMV65XP T/R
 Order MOSFET P-CH TRENCH 20V SOT-23-PMV65XP T/R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2358-2-ND.
MOSFET N-CH TRENCH 20V SOT-23 - PMV30UN T/R
 Order MOSFET N-CH TRENCH 20V SOT-23-PMV30UN T/R online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2353-1-ND.