MOSFET P-CH 12V 750MA SOT-23 - BSH205 T/R - Discrete Semiconductor Products

Digi-Key Part Number BSH205 T/R-ND
Price Break
12000
Unit Price
0.09864
Extended Price
1183.68
Manufacturer Part NumberBSH205 T/R
Product DescriptionMOSFET P-CH 12V 750MA SOT-23
Quantity Available 0
All prices are in GBP

MOSFET P-CH 12V 750MA SOT-23 - BSH205 T/R - Discrete Semiconductor Products Details
Technical/Catalog InformationBSH205 T/R
VendorNXP Semiconductors
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeP-Channel
Drain to Source Voltage (Vdss)12V
Current - Continuous Drain (Id) @ 25° C750mA
Rds On (Max) @ Id, Vgs @ 25° C400 mOhms @ 430mA, 4.5V
Input Capacitance (Ciss) @ Vds200pF @ 9.6V
Power - Max417mW
PackagingTape & Reel (TR)
Gate Charge (Qg) @ Vgs3.8nC @ 4.5V
Package / CaseSOT-23
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BSH205 T R
BSH205 TR

Purchase MOSFET P-CH 12V 750MA SOT-23 - BSH205 T/R - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET P-CH 12V 750MA SOT-23 - BSH205 T/R
Discrete Semiconductor Products

MOSFET P-CH 12V 750MA SOT-23 - BSH205 T/R (BSH205 T/R-ND)

Related parts Discrete Semiconductor Products:
MOSFET P-CH 12V 750MA SOT-23 - BSH205 T/R
 Order MOSFET P-CH 12V 750MA SOT-23-BSH205 T/R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BSH205 T/R-ND.
MOSFET N-CH 20V 750MA SOT-23 - MGSF1N02LT1
 Order MOSFET N-CH 20V 750MA SOT-23-MGSF1N02LT1 online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MGSF1N02LT1OSCT-ND.
MOSFET N-CH 60V 300MA SOT-23 - 2N7002 T/R
 Order MOSFET N-CH 60V 300MA SOT-23-2N7002 T/R online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1369-1-ND.
MOSFET N-CH 50V 173MA SOT-23 - BSN20 T/R
 Order MOSFET N-CH 50V 173MA SOT-23-BSN20 T/R online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1658-1-ND.
MOSFET N-CH TRENCH 30V SOT-23 - PMV45EN T/R
 Order MOSFET N-CH TRENCH 30V SOT-23-PMV45EN T/R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2356-2-ND.
MOSFET P-CH 60V 300MA SOT-23 - BSH201 T/R
 Order MOSFET P-CH 60V 300MA SOT-23-BSH201 T/R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BSH201 T/R-ND.
MOSFET N-CH 100V 190MA SOT-23 - BST82 T/R
 Order MOSFET N-CH 100V 190MA SOT-23-BST82 T/R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BST82 T/R-ND.
MOSFET N-CH TRENCH 60V SOT-23 - PMBF170 T/R
 Order MOSFET N-CH TRENCH 60V SOT-23-PMBF170 T/R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PMBF170 T/R-ND.
MOSFET P-CH 12V 4.3A SOT-23 - IRLML6401TR
 Order MOSFET P-CH 12V 4.3A SOT-23-IRLML6401TR online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRLML6401CT-ND.
MOSFET P-CH 12V 4.1A SOT-23 - SI2333DS-T1-E3
 Order MOSFET P-CH 12V 4.1A SOT-23-SI2333DS-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI2333DS-T1-E3TR-ND.
MOSFET P-CH 12V 4.1A SOT-23 - SI2333DS-T1-E3
 Order MOSFET P-CH 12V 4.1A SOT-23-SI2333DS-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI2333DS-T1-E3CT-ND.
MOSFET N-CH 50V 220MA SOT-23 - BSS138
 Order MOSFET N-CH 50V 220MA SOT-23-BSS138 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BSS138CT-ND.
MOSFET P-CH 60V 120MA SOT-23 - NDS0610
 Order MOSFET P-CH 60V 120MA SOT-23-NDS0610 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDS0610CT-ND.
MOSFET N-CH 60V 115MA SOT-23 - 2N7002
 Order MOSFET N-CH 60V 115MA SOT-23-2N7002 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 2N7002NCT-ND.
MOSFET N-CH 25V 220MA SOT-23 - FDV301N
 Order MOSFET N-CH 25V 220MA SOT-23-FDV301N online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDV301NCT-ND.