INFRARED PANEL FOR H-65 SERIES - 2105 IR

Digi-Key Part Number SRH65-FPI-ND
Price Break
1
25
50
100
250
500
Unit Price
2.11
1.6788
1.4436
1.2757
1.14144
1.00716
Extended Price
2.11
41.97
72.18
127.57
285.36
503.58
Manufacturer Part Number2105 IR
Product DescriptionINFRARED PANEL FOR H-65 SERIES
Quantity Available 3624
All prices are in GBP

INFRARED PANEL FOR H-65 SERIES - 2105 IR Details
Technical/Catalog Information2105 IR
VendorSerpac
CategoryBoxes, Enclosures, Racks
Accessory TypeInfrared Panel
For Use With/Related ProductsH-65 Series
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2105 IR
2105 IR
SRH65 FPI ND
SRH65FPIND
SRH65-FPI

Purchase INFRARED PANEL FOR H-65 SERIES - 2105 IR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INFRARED PANEL FOR H-65 SERIES - 2105 IR
INFRARED PANEL FOR H-65 SERIES - 2105 IR

INFRARED PANEL FOR H-65 SERIES - 2105 IR (SRH65-FPI-ND)

Related parts :
INFRARED PANEL FOR H-65 SERIES - 2105 IR
 Order INFRARED PANEL FOR H-65 SERIES-2105 IR online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH65-FPI-ND.
BOX END PANEL INFRA-RED A20 SERI - 2003 IR
 Order BOX END PANEL INFRA-RED A20 SERI-2003 IR online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA20-IR-ND.
BOX END PANEL CLEAR A21 SERIES - 2005 CL
 Order BOX END PANEL CLEAR A21 SERIES-2005 CL online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA21-CL-ND.
LED GAAS INFRARED 940NM TO-46 - 1N6266
 Order LED GAAS INFRARED 940NM TO-46-1N6266 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 1N6266-ND.
LED RED 1/4" HOLE PANEL MOUNT - 5100H1
 Order LED RED 1/4" HOLE PANEL MOUNT-5100H1 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10001-ND.
LED GREEN 1/4" HOLE PANEL MOUNT - 5100H5
 Order LED GREEN 1/4" HOLE PANEL MOUNT-5100H5 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10005-ND.
LED RED 1/4" HOLE 5V PANEL MOUNT - 5102H1-5V
 Order LED RED 1/4" HOLE 5V PANEL MOUNT-5102H1-5V online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10021-ND.
LED RED 5/32" HOLE PANEL MOUNT - 5110F1
 Order LED RED 5/32" HOLE PANEL MOUNT-5110F1 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10041-ND.
LED GREEN 5/32" HOLE PANEL MOUNT - 5110F5
 Order LED GREEN 5/32" HOLE PANEL MOUNT-5110F5 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10045-ND.
INFRARED LIGHT EMITTING DIODE - LN175
 Order INFRARED LIGHT EMITTING DIODE-LN175 online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number LN175PA-ND.
LED RED T1 12V PANEL MNT - 5110F1-12V
 Order LED RED T1 12V PANEL MNT-5110F1-12V online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 5110F1-12V-ND.
EMITTER IR 5MM 940NM CLEAR - LTE-4208
 Order EMITTER IR 5MM 940NM CLEAR-LTE-4208 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1029-ND.
BOX A SERIES ALM (2.6X4.25X.875) - A-20 ALMOND
 Order BOX A SERIES ALM (2.6X4.25X.875)-A-20 ALMOND online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA20A-ND.
BOX A SERIES GRY (2.6X4.25X.875) - A-20 GRAY
 Order BOX A SERIES GRY (2.6X4.25X.875)-A-20 GRAY online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA20G-ND.
BOX A SERIES ALM (5.1X5.3X1.75) - A-31 ALMOND
 Order BOX A SERIES ALM (5.1X5.3X1.75)-A-31 ALMOND online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA31A-ND.