SWITCH PUSH-PULL SEALED - 087943 08 - Switches

Digi-Key Part Number 480-2082-ND
Price Break
1
10
25
50
100
250
500
1000
Unit Price
17.87
14.219
13.322
12.7472
12.2509
11.66748
11.25824
10.88384
Extended Price
17.87
142.19
333.05
637.36
1225.09
2916.87
5629.12
10883.84
Manufacturer Part Number087943 08
Product DescriptionSWITCH PUSH-PULL SEALED
Quantity Available 365
All prices are in GBP

SWITCH PUSH-PULL SEALED - 087943 08 - Switches Details
Technical/Catalog Information087943 08
VendorHoneywell Sensing and Control/Hobbs
CategorySwitches
Actuator TypeMushroom Button
CircuitDPST (1-NO, 1-NC)
Contact Rating @ Voltage20A @ 14VDC
Illumination Type, Color-
Illumination Voltage-
Mounting TypePanel Mount
Switch Function-
Termination StyleScrew Terminal
TypeEmergency Stop
Lead Free StatusLead Free
RoHS StatusRoHS Non-Compliant
Other Names 087943 08
087943 08
480 2082 ND
4802082ND
480-2082

Purchase SWITCH PUSH-PULL SEALED - 087943 08 - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH PUSH-PULL SEALED - 087943 08
Switches

SWITCH PUSH-PULL SEALED - 087943 08

Bestellen Sie SWITCH PUSH-PULL SEALED - 087943 08 online bei Digi-Key DE
Bestellen Sie SWITCH PUSH-PULL SEALED - 087943 08 online bei Digi-Key AT
Orden SWITCH PUSH-PULL SEALED - 087943 08 en lĂ­nea desde Digi-Key ES
Order SWITCH PUSH-PULL SEALED - 087943 08 online from Digi-Key IE

SWITCH PUSH-PULL SEALED - 087943 08 (480-2082-ND)

Related parts Switches:
SWITCH PUSH-PULL SEALED - 087943 08
 Order SWITCH PUSH-PULL SEALED-087943 08 online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2082-ND.
SWITCH PUSH-PULL SEALED - 087941 08
 Order SWITCH PUSH-PULL SEALED-087941 08 online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2081-ND.
KEY SWITCH ASY RECOIL START - 084826 02
 Order KEY SWITCH ASY RECOIL START-084826 02 online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2087-ND.
SWITCH PUSHBUTTON PANEL SEALED - 1PB42
 Order SWITCH PUSHBUTTON PANEL SEALED-1PB42 online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2284-ND.
SWITCH PLNGR W/SEAL BOOT SPDT 3' - 914CE18-3
 Order SWITCH PLNGR W/SEAL BOOT SPDT 3'-914CE18-3 online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2752-ND.
SWITCH PRESSURE N.O. 60PSI - 076054 00000600 01
 Order SWITCH PRESSURE N.O. 60PSI-076054 00000600 01 online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2042-ND.
SWITCH VACUUM N.O. 2"HG - 077342 02.0HG 01
 Order SWITCH VACUUM N.O. 2"HG-077342 02.0HG 01 online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2057-ND.
HOUR METER LCD 9-64VDC 2TERM - 098313 12
 Order HOUR METER LCD 9-64VDC 2TERM-098313 12 online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2066-ND.
HOUR METER DC 10-80VDC - 082451 84
 Order HOUR METER DC 10-80VDC-082451 84 online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2075-ND.
HOUR METER AC 108-132VAC SCREW - 020017 14
 Order HOUR METER AC 108-132VAC SCREW-020017 14 online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2079-ND.