SWITCH PUSH-PULL SEALED - 087941 08 - Switches

Digi-Key Part Number 480-2081-ND
Price Break
1
50
100
500
Unit Price
11.65
8.3252
7.909
7.35396
Extended Price
11.65
416.26
790.90
3676.98
Manufacturer Part Number087941 08
Product DescriptionSWITCH PUSH-PULL SEALED
Quantity Available 20
All prices are in GBP

SWITCH PUSH-PULL SEALED - 087941 08 - Switches Details
Technical/Catalog Information087941 08
VendorHoneywell Sensing and Control/Hobbs
CategorySwitches
Actuator TypeMushroom Button
CircuitDPST-NO
Contact Rating @ Voltage20A @ 14VDC
Illumination Type, Color-
Illumination Voltage-
Mounting TypePanel Mount
Switch Function-
Termination StyleScrew Terminal
TypeEmergency Stop
Lead Free StatusLead Free
RoHS StatusRoHS Non-Compliant
Other Names 087941 08
087941 08
480 2081 ND
4802081ND
480-2081

Purchase SWITCH PUSH-PULL SEALED - 087941 08 - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH PUSH-PULL SEALED - 087941 08
Switches

SWITCH PUSH-PULL SEALED - 087941 08 (480-2081-ND)

Related parts Switches:
SWITCH PUSH-PULL SEALED - 087941 08
 Order SWITCH PUSH-PULL SEALED-087941 08 online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2081-ND.
SWITCH PUSH-PULL SEALED - 087943 08
 Order SWITCH PUSH-PULL SEALED-087943 08 online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2082-ND.
KEY SWITCH ASY RECOIL START - 084826 02
 Order KEY SWITCH ASY RECOIL START-084826 02 online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2087-ND.
SWITCH PUSHBUTTON PANEL SEALED - 1PB42
 Order SWITCH PUSHBUTTON PANEL SEALED-1PB42 online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2284-ND.
SWITCH PLNGR W/SEAL BOOT SPDT 3' - 914CE18-3
 Order SWITCH PLNGR W/SEAL BOOT SPDT 3'-914CE18-3 online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2752-ND.
SWITCH PRESSURE N.O. 60PSI - 076054 00000600 01
 Order SWITCH PRESSURE N.O. 60PSI-076054 00000600 01 online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2042-ND.
SWITCH VACUUM N.O. 2"HG - 077342 02.0HG 01
 Order SWITCH VACUUM N.O. 2"HG-077342 02.0HG 01 online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2057-ND.
HOUR METER LCD 9-64VDC 2TERM - 098313 12
 Order HOUR METER LCD 9-64VDC 2TERM-098313 12 online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2066-ND.
HOUR METER DC 10-80VDC - 082451 84
 Order HOUR METER DC 10-80VDC-082451 84 online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2075-ND.
HOUR METER AC 108-132VAC SCREW - 020017 14
 Order HOUR METER AC 108-132VAC SCREW-020017 14 online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2079-ND.
HOUR METER AC 120V 60HZ FLNG MT - 020116 23
 Order HOUR METER AC 120V 60HZ FLNG MT-020116 23 online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2080-ND.
SWITCH TOGGLE NT SPST SEALED - 1NT1-2
 Order SWITCH TOGGLE NT SPST SEALED-1NT1-2 online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2171-ND.
SWITCH TOGGLE NT SPDT SEALED - 1NT1-3
 Order SWITCH TOGGLE NT SPDT SEALED-1NT1-3 online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2172-ND.
SWITCH TOGGLE NT SPST SEALED - 1NT1-6
 Order SWITCH TOGGLE NT SPST SEALED-1NT1-6 online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2173-ND.
SWITCH TOGGLE NT DPDT SEALED - 2NT1-1
 Order SWITCH TOGGLE NT DPDT SEALED-2NT1-1 online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2176-ND.