HOUR METER LCD 9-64VDC 2TERM - 098313 12 - Industrial Controls, Meters

Digi-Key Part Number 480-2066-ND
Price Break
1
50
100
500
Unit Price
20.63
14.9564
14.4407
13.15138
Extended Price
20.63
747.82
1444.07
6575.69
Manufacturer Part Number098313 12
Product DescriptionHOUR METER LCD 9-64VDC 2TERM
Quantity Available 93
All prices are in GBP

HOUR METER LCD 9-64VDC 2TERM - 098313 12 - Industrial Controls, Meters Details
Technical/Catalog Information098313 12
VendorHoneywell Sensing and Control/Hobbs
CategoryIndustrial Controls, Meters
Display TypeLCD
Voltage - Rated9 ~ 64VDC
Features6 Digit Display
Package / CasePanel Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 098313 12
098313 12
480 2066 ND
4802066ND
480-2066

Purchase HOUR METER LCD 9-64VDC 2TERM - 098313 12 - Industrial Controls, Meters
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of HOUR METER LCD 9-64VDC 2TERM - 098313 12
Industrial Controls, Meters

HOUR METER LCD 9-64VDC 2TERM - 098313 12 (480-2066-ND)

Related parts Industrial Controls, Meters :
HOUR METER LCD 9-64VDC 2TERM - 098313 12
 Order HOUR METER LCD 9-64VDC 2TERM-098313 12 online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2066-ND.
HOUR METER DC 10-80VDC - 082451 84
 Order HOUR METER DC 10-80VDC-082451 84 online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2075-ND.
HOUR METER AC 108-132VAC SCREW - 020017 14
 Order HOUR METER AC 108-132VAC SCREW-020017 14 online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2079-ND.
HOUR METER AC 120V 60HZ FLNG MT - 020116 23
 Order HOUR METER AC 120V 60HZ FLNG MT-020116 23 online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2080-ND.
HOUR METER 12-60VDC - 221PR-1-1
 Order HOUR METER 12-60VDC-221PR-1-1 online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 267-1024-ND.
LCD ELAPSED HOUR METER 9.9K HRS - QM120C
 Order LCD ELAPSED HOUR METER 9.9K HRS-QM120C online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1044-ND.
HOURMETER LCD ACDC PNL MNT W/RES - 701FR00101248D2060A
 Order HOURMETER LCD ACDC PNL MNT W/RES-701FR00101248D2060A online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 267-1003-ND.
PREC DIG MANOMETER 200 MM HG - PDM200M
 Order PREC DIG MANOMETER 200 MM HG-PDM200M online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1014-ND.
METER LCD DC VOLT 3.5DIG Y/G BCK - CUB4V010
 Order METER LCD DC VOLT 3.5DIG Y/G BCK-CUB4V010 online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC4V1-ND.
2 WIRE HR METER DIN TERM - 700DN00100512D0612A
 Order 2 WIRE HR METER DIN TERM-700DN00100512D0612A online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 700DN00100512D061-ND.
SENSOR RTD LIQUID TEMP 2TERM - TD4A
 Order SENSOR RTD LIQUID TEMP 2TERM-TD4A online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2016-ND.
PANEL METER LCD 200MV 3.5 DIGIT - DPM750S-BL
 Order PANEL METER LCD 200MV 3.5 DIGIT-DPM750S-BL online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1055-ND.
PANEL METER LCD 4-20MA W/BK LITE - DPM742-BL
 Order PANEL METER LCD 4-20MA W/BK LITE-DPM742-BL online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1056-ND.
PANEL METER LCD DL 200MV 3.5 DGT - DPM702S
 Order PANEL METER LCD DL 200MV 3.5 DGT-DPM702S online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1057-ND.
HOURMETER LCD 3WIRE 48MM DIN - 701SR60101248D
 Order HOURMETER LCD 3WIRE 48MM DIN-701SR60101248D online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 267-1047-ND.