RES ANTI-SULFUR 2.87KOHM 1% 0402 - ERJ-S02F2871X - Resistors

Digi-Key Part Number ERJ-S02F2871X-ND
Price Break
10000
Unit Price
0.03696
Extended Price
369.60
Manufacturer Part NumberERJ-S02F2871X
Product DescriptionRES ANTI-SULFUR 2.87KOHM 1% 0402
Quantity Available Non-Stock
All prices are in GBP

RES ANTI-SULFUR 2.87KOHM 1% 0402 - ERJ-S02F2871X - Resistors Details
Technical/Catalog InformationERJ-S02F2871X
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms2.87K
Power (Watts)0.063W, 1/16W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working100V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ S02F2871X
ERJS02F2871X

Purchase RES ANTI-SULFUR 2.87KOHM 1% 0402 - ERJ-S02F2871X - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES ANTI-SULFUR 2.87KOHM 1% 0402 - ERJ-S02F2871X
Resistors

RES ANTI-SULFUR 2.87KOHM 1% 0402 - ERJ-S02F2871X (ERJ-S02F2871X-ND)

Related parts Resistors:
RES ANTI-SULFUR 2.87KOHM 1% 0402 - ERJ-S02F2871X
 Order RES ANTI-SULFUR 2.87KOHM 1% 0402-ERJ-S02F2871X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F2871X-ND.
RES ANTI-SULFUR 28.7KOHM 1% 0402 - ERJ-S02F2872X
 Order RES ANTI-SULFUR 28.7KOHM 1% 0402-ERJ-S02F2872X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F2872X-ND.
RES ANTI-SULFUR 2.87KOHM 1% 1210 - ERJ-S14F2871U
 Order RES ANTI-SULFUR 2.87KOHM 1% 1210-ERJ-S14F2871U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F2871U-ND.
RES ANTI-SULFUR 28.7KOHM 1% 1210 - ERJ-S14F2872U
 Order RES ANTI-SULFUR 28.7KOHM 1% 1210-ERJ-S14F2872U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F2872U-ND.
RES ANTI-SULFUR 2.87KOHM 1% 2010 - ERJ-S1DF2871U
 Order RES ANTI-SULFUR 2.87KOHM 1% 2010-ERJ-S1DF2871U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF2871U-ND.
RES ANTI-SULFUR 28.7KOHM 1% 2010 - ERJ-S1DF2872U
 Order RES ANTI-SULFUR 28.7KOHM 1% 2010-ERJ-S1DF2872U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF2872U-ND.
RES ANTI-SULFUR 2.87KOHM 1% 0805 - ERJ-S06F2871V
 Order RES ANTI-SULFUR 2.87KOHM 1% 0805-ERJ-S06F2871V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F2871V-ND.
RES ANTI-SULFUR 28.7KOHM 1% 0805 - ERJ-S06F2872V
 Order RES ANTI-SULFUR 28.7KOHM 1% 0805-ERJ-S06F2872V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F2872V-ND.
RES ANTI-SULFUR 2.87KOHM 1% 1206 - ERJ-S08F2871V
 Order RES ANTI-SULFUR 2.87KOHM 1% 1206-ERJ-S08F2871V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F2871V-ND.
RES ANTI-SULFUR 28.7KOHM 1% 1206 - ERJ-S08F2872V
 Order RES ANTI-SULFUR 28.7KOHM 1% 1206-ERJ-S08F2872V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F2872V-ND.
RES ANTI-SULFUR 28.7KOHM 1% 1812 - ERJ-S12F2872U
 Order RES ANTI-SULFUR 28.7KOHM 1% 1812-ERJ-S12F2872U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F2872U-ND.
RES ANTI-SULFUR 2.87KOHM 1% 1812 - ERJ-S12F2871U
 Order RES ANTI-SULFUR 2.87KOHM 1% 1812-ERJ-S12F2871U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F2871U-ND.
RES ANTI-SULFUR 10.5KOHM 1% 0402 - ERJ-S02F1052X
 Order RES ANTI-SULFUR 10.5KOHM 1% 0402-ERJ-S02F1052X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F1052X-ND.
RES ANTI-SULFUR 1.07KOHM 1% 0402 - ERJ-S02F1071X
 Order RES ANTI-SULFUR 1.07KOHM 1% 0402-ERJ-S02F1071X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F1071X-ND.
RES ANTI-SULFUR 1.05KOHM 1% 0402 - ERJ-S02F1051X
 Order RES ANTI-SULFUR 1.05KOHM 1% 0402-ERJ-S02F1051X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F1051X-ND.